Littelfuse P4SMA150CA

P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 128V, DO-214AC, RoHS
$ 0.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P4SMA150CA.

IHS

Datasheet6 pages3 years ago

HQonline

Burklin Elektronik

TME

Littelfuse SCT

CAD Models

Download Littelfuse P4SMA150CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.196
$ 0.153
$ 0.153
Stock
5,159,209
70,856
70,856
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
150 V
150 V
150 V
Clamping Voltage
207 V
207 V
207 V
Peak Pulse Power
400 W
300 W
300 W
Peak Pulse Current
2 A
1.4 A
1.4 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

BournsSMAJ150CA
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 185V 5muA 400W -55C~150C TJ
LittelfuseSMAJ150CA
SMAJ Series 243 V 0.4 kW Surface Mount Bi-Directional TVS Diode - DO-214AC
BournsSMAJ130CA
ESD protection diodes / TVS diodes; BOURNS; SMAJ130CA; 209 V; 1.9 A; 130 V; 144 V - 159 V
BournsSMAJ120CA
Diode TVS Single Uni-Dir/Bi-Dir 120V 400W 2-Pin SMA Carrier T/R
400 W 120 V Bi-Directional SMT Transient Voltage Suppressor Diode - DO-214AC
LittelfuseSMAJ160CA
Trans Voltage Suppressor Diode, 400W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC

Descriptions

Descriptions of Littelfuse P4SMA150CA provided by its distributors.

P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 128V, DO-214AC, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 400W, 128V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
Transient Suppressor Diode, single, bidirectional,128V V(Rwm),do-214Ac/Sma |Littelfuse P4SMA150CA
DIODE TVS SGL BI-DIR 128V 400W 2PIN DO-214AC
TVS DIODE 128VWM 207VC DO214AC
128V 400W 2A 207V 143V SMA(DO-214AC)

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN