
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Component Stockers USA | P4KE6.8C | 19,179 | 21h | |||||||||
| Worldway Electronics | P4KE6.8C | 15,428 | 7 | Tape & Reel | 7h | |||||||
| Quest | P4KE6.8C | 3,468 | 6h | |||||||||
| Classic Components | P4KE6.8C | 4,335 | 22h | |||||||||
| QUARKTWIN TECHNOLOGY LTD | P4KE6.8C | Contact | >1wk |
Download Littelfuse P4KE6.8C symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Littelfuse P4KE6.8C provided by its distributors.
Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names: