Diodes Inc. SMAJ7.0CA-13-F

SMAJ Series 400 W 7 V Surface Mount BI-Directional TVS Diode - DO-214AC
$ 0.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMAJ7.0CA-13-F.

IHS

Datasheet6 pages4 years ago

HQonline

iiiC

DigiKey

Inventory History

3 month trend:
-24.51%

CAD Models

Download Diodes Inc. SMAJ7.0CA-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.104
$ 0.066
$ 0.066
Stock
857,629
1,198,752
1,198,752
Authorized Distributors
6
3
3
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
8.19 V
8.19 V
8.19 V
Clamping Voltage
12 V
12 V
12 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
3.5 A
3.5 A
3.5 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-07-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMAJ64CA
Trans Voltage Suppressor Diode, 400W, 64V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
Diodes Inc.SMAJ64CA-13-F
Tvs Diode, 400W, 64V, Bidir, Sma Rohs Compliant: Yes |Diodes Inc. SMAJ64CA-13-F
BournsSMAJ78CA
1Io Tvs Vwm 78V 400W Bidir Sma Rohs Compliant: Yes |Bourns, Inc. SMAJ78CA
Trans Voltage Suppressor Diode, 400W, 78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
Trans Voltage Suppressor Diode, 300W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
LittelfuseSMAJ78CA
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 86.7V 3.2A 400W -65C~150C TJ

Descriptions

Descriptions of Diodes Inc. SMAJ7.0CA-13-F provided by its distributors.

SMAJ Series 400 W 7 V Surface Mount BI-Directional TVS Diode - DO-214AC
Tvs Diode, 400W, 7V, Bidir, Sma Rohs Compliant: Yes |Diodes Inc. SMAJ7.0CA-13-F
33.3A 400W 12V 7.78V Bidirectional 7V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ7.0CA13F