Littelfuse KLKD007.T

Electric Fuse, Fast Blow, 7A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
$ 13.533
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse KLKD007.T.

IHS

Datasheet8 pages3 years ago

Verical

Future Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 13.533
$ 15.47
Stock
20,634
18,496
Authorized Distributors
6
6
Current Rating
7 A
7 A
Voltage Rating (AC)
600 V
600 V
Voltage Rating (DC)
600 V
600 V
Mount
Holder
Holder

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-09-05
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

FWC-8A10F Cooper Bussmann 8Amp 600Vac FERRULE FUSE 10 X 38MM
Littelfuse0487008.MXP
Fuse Cartridge Fast Acting 8A 420V Holder Cartridge 5 X 20mm Ceramic Bulk TUV/UL
LittelfuseKLKD008.T
Electric Fuse, Fast Blow, 8A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
Littelfuse0KLK008.T
Electric Fuse, Fast Blow, 8A, 600VAC, 500VDC, 100000A (IR), Inline/holder, 5AG
EatonFNQ-8
Fuse Midget Slow Blow Acting 8A 500V Holder Cartridge 10.32 X 38.1mm Fiber Carton CSA/UL
EatonKTK-R-8
Fuse Class CC Fast Acting 8A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL

Descriptions

Descriptions of Littelfuse KLKD007.T provided by its distributors.

Electric Fuse, Fast Blow, 7A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
Fuse Midget Fast Acting 7A 600V Holder Cartridge Melf 10 X 38mm CE/CSA/UL
KLKD Series Fast-Acting 600 V 7 A Ø 10.31 x 38.1 mm Midget Cartridge Fuse
Fuse, Current Rating 7 Ampere |Littelfuse KLKD007.T
FUSE -MDGT 600VAC/600VDC FA UL
600V 600V Fast Blow 7A , 38.1mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • KLKD 007.T