Littelfuse KLKD008.T

Electric Fuse, Fast Blow, 8A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
$ 13.972
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse KLKD008.T.

Inventory History

3 month trend:
+10.61%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-11-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

FWC Series Fast-Acting 700 V 10 A Ø 10.3 x 38.1 mm Ferrule Style High Speed Fuse
Littelfuse0KLK010.T
Electric Fuse, Fast Blow, 10A, 600VAC, 500VDC, 100000A (IR), Inline/holder, 5AG
Littelfuse23121000029
Electric Fuse, Very Fast Blow, 10A, 500VAC, 500VDC, 1000A (IR), Inline/holder, 6.3x32mm
Littelfuse0487010.MXP
Fuse Miniature Fast Acting 10A 420V Holder Cartridge 5.2 X 20mm Ceramic TUV/UL
Eaton10CT
Electric Fuse, 10A, 700VAC, 500VDC, 200000A (IR), Inline/holder
EatonKTK-10
Fuse Midget Fast Acting 10A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL

Descriptions

Descriptions of Littelfuse KLKD008.T provided by its distributors.

Electric Fuse, Fast Blow, 8A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
Fuse Midget Fast Acting 8A 600V Holder Cartridge Melf 10 X 38mm CE/CSA/UL
KLKD Series Fast-Acting 600 V 8 A Ø 10.31 x 38.1 mm Midget Cartridge Fuse
Fuse, 8A, 600V, Fast Acting; Product Range:Powr-Gard Klkd Series; Fuse Current:8A; Voltage Rating Vac:600V; Voltage Rating Vdc:600V; Fuse Size Metric:10.3Mm X 38.1Mm; Fuse Size Imperial:13/32" X 1-1/2"; Diameter:0.406Mm Rohs Compliant: Yes |Littelfuse KLKD008.T
Littelfuse KLKD008.T POWR-GARD Supplemental Midget Fuse Brand: Littelfuse. Part Number: KLKD008.T. Littelfuse POWR-GARD Supplemental Midget Fuse, Fast Acting, Series: KLKD, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Non-Rejection, 8 A, 600 VAC/VDC, 100 kA Interrupt, 12 s Response, Ferrule Terminal, Clip Mount, Cylindrical Body, Single Element, Melamine, 13/32 in Dia x 1-1/2 in L Body Size. Additional Description: LTFS-KLKD008 KLKD008.T FUS 600VAC/DC F/A MIDGET 8A 8 AMP SIZE. Catalog Description: KLKD008 is a Midget fuse with an ampere rating of 8...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN