Littelfuse 0KLK008.T

Electric Fuse, Fast Blow, 8A, 600VAC, 500VDC, 100000A (IR), Inline/holder, 5AG
$ 14.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0KLK008.T.

IHS

Datasheet5 pages3 years ago

element14 APAC

Electro Sonic

Newark

Future Electronics

Inventory History

3 month trend:
-53.47%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EatonKTK-10
Fuse Midget Fast Acting 10A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL
Fuse Class CC Fast Acting 10A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
LittelfuseKLKD010.T
Electric Fuse, Fast Blow, 10A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
LittelfuseKLKD010.HXR
Electric Fuse, Fast Blow, 10A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
LittelfuseIDSR010.T
Electric Fuse, Time Delay Blow, 10A, 600VAC, 600VDC, 200000A (IR), Inline/holder
MersenATM10
Electric Fuse, Fast Blow, 10A, 600VAC, 600VDC, 100000A (IR), Inline/holder, MIDGET

Descriptions

Descriptions of Littelfuse 0KLK008.T provided by its distributors.

Electric Fuse, Fast Blow, 8A, 600VAC, 500VDC, 100000A (IR), Inline/holder, 5AG
KLK Series Fast-Acting 600 V 8 A Ø 10.31 x 38.1 mm Midget Cartridge Fuse
FUSE CARTRIDGE 8A 600VAC/500VDC / 600 Vac/500 Vdc
Industrial & Electrical Fuses 8A 600VAC 500VDC Midget
FUSE CARTRIDGE 8A 600VAC/500VDC
AC, FAST-ACTING MIDGET/5AG SIZE FUSE
FAST-ACTING MIDGET FUSE FOR SU <CA
FUSE -MDGT 600VAC/500VDC FA UL
0KLK008.T, Littelfuse Industrial Products
500V 600V Cartridge 8A 38.1mm*38mm
Fuse, 8A, 600V, Fast Acting; Product Range:Klk Series; Fuse Current:8A; Voltage Rating Vac:600V; Voltage Rating Vdc:500V; Fuse Size Metric:10.3Mm X 38.1Mm; Fuse Size Imperial:13/32" X 1-1/2"; Blow Characteristic:Fast Acting Rohs Compliant: Yes |Littelfuse 0KLK008.T

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN