Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton FNQ-8

Fuse Midget Slow Blow Acting 8A 500V Holder Cartridge 10.32 X 38.1mm Fiber Carton CSA/UL
$ 54.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FNQ-8.

IHS

Datasheet2 pages12 years ago

Newark

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+882%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

EatonKTK-10
Fuse Midget Fast Acting 10A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL
Fuse Class CC Fast Acting 10A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
LittelfuseKLKD010.T
600V Fast Acting Cartridge Fuse, 10A, Base Mount, Standard Mount, Box Mount, 38.1mm L
LittelfuseKLKD010.HXR
600V 600V Quick fuse Cartridge 10A base mount,standard mounting,box mount 38.1mm(Length)
LittelfuseIDSR010.T
Electric Fuse, Time Delay Blow, 10A, 600VAC, 600VDC, 200000A (IR), Inline/holder
Fuse Class CC Slow Blow Acting 10A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL

Descriptions

Descriptions of Eaton FNQ-8 provided by its distributors.

Fuse Midget Slow Blow Acting 8A 500V Holder Cartridge 10.32 X 38.1mm Fiber Carton CSA/UL
Electric Fuse, Time Delay Blow, 8A, 500VAC, 500VDC, 10000A (IR), Inline/holder, MIDGET
Eaton Fiberglass Fuse Tube, Eaton Bussmanseries, 8A, 500V AC, 10 x 38mm, fuse speedT
Fuse;Cylinder;Time Lag;8A;Dims 0.4063x1.5";Fiberglass;Cartridge;500VAC
Fuse Supplemental; Class CC; Time Delay; 500V; Ferrule; 8A
FUSE, 8A, 500V, TIME DELAY; Product Range:FNQ Series; Fuse Current:8A; Voltage Rating VAC:500VAC; Voltage Rating VDC:-; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2"; Blow Characteristic:Time Delay RoHS Compliant: Yes
Bussmann offers the broadest selection of Supplemental and Midget fuses in both time-delay and fast-acting designs with voltages as high as 600Vac and 600Vdc.
Bussmann FNQ-8 Midget Fuse. Bussmann Tron Fuse, Time Delay, Series: FNQ, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Non-Rejection, 8 A, 500 VAC, 10 kAIC Interrupt, Class: Supplemental, Ferrule End Terminal, Holder Mount, Cartridge Body Type, Dual Element, Nickel Plated Bronze, Orange, 13/32 in Dia x 1-1/2 in L Body Size. Additional Description: BUSS-FNQ-8 BUSS MIDGET FUSE. Catalog Description: Eaton Bussmann series FNQ fuse, Time-delay Midget fuse, Motor control transformers, circuits with in-rush currents, 8 A, Non-indicating, Ferrule end x ferrule end, 10 kAIC at 500 Vac, Nickel-plated bronze endcap, Standard, 500 V.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FNQ 8
  • FNQ8