Littelfuse KLDR01.8TXP

Electric Fuse, Time Delay Blow, 1.8A, 600VAC, 300VDC, 200000A (IR), Inline/holder
$ 24.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse KLDR01.8TXP.

IHS

Datasheet10 pages3 years ago

Master Electronics

Electro Sonic

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
-17.80%

Alternate Parts

Price @ 1000
$ 24.094
$ 22.097
$ 22.097
Stock
22,617
19,659
19,659
Authorized Distributors
6
6
6
Current Rating
1.8 A
1.8 A
1.8 A
Voltage Rating (AC)
600 V
600 V
600 V
Voltage Rating (DC)
300 V
300 V
300 V
Mount
Holder
Holder
Holder

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-07-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EatonFRS-R-2
Fuse Class RK5 Slow Blow Acting 2A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
LittelfuseKLDR002.TXP
Fuse Class CC Slow Blow Acting 2A 600V Holder Cartridge Melamine CSA/UL
Littelfuse0FLQ002.T
Fuse Midget Slow Blow Acting 2A 500V Holder Cartridge 10.31 X 38.1mm Melamine CSA/UL
LittelfuseKLKR002.T
Fuse Class CC Fast Acting 2A 600V Holder Cartridge 10.3 X 38.1mm CE/CSA/UL
EatonESD2
2A Fast Acting Ceramic Low Voltage Fuse 550VAC/250VDC
2Amp 690V Ac/ 460V Dc Industrial Fuse |Eaton Bussmann 2H07-660

Descriptions

Descriptions of Littelfuse KLDR01.8TXP provided by its distributors.

Electric Fuse, Time Delay Blow, 1.8A, 600VAC, 300VDC, 200000A (IR), Inline/holder
FUSE, TIME-DELAY, CLASS CC, 1.8A, 600V AC, KLDR SERIES
Fus 600V T/D Class Cc 1.8A Rohs/ Box |Littelfuse KLDR01.8TXP
Fuse,Dual Element,1-8/10A,13/32 dia.
FUSE CRTRDGE 1.8A 600VAC/300VDC
KLDR01.8TXP - Littelfuse KLDR01.8TXP, UL CLASS CC TIME DELAY FUSE FOR TRANSFORMERS ROHS, Voltage: 600/300, Amp Size: 1-8/10
300V 600V Cartridge 1.8A 38.1mm*38mm
Littelfuse KLDR01.8TXP POWR-GARD Time Delay Fuse Brand: Littelfuse. Part Number: KLDR01.8TXP. Littelfuse POWR-GARD Time Delay Fuse, Current Limiting, Series: KLDR, Non-Indicating, Rejection, 1.8 A, 600 VAC/300 VDC, 20/200 kA Interrupt, Class: CC, 12 s Response, Ferrule Terminal, Holder Mounting, Cartridge Body, Melamine, 13/32 in Dia x 1-1/2 in L Body. Additional Description: LTFS-KLDR01.8TXP KLDR01.8TXP FUS 600V T/D CLASS CC 1.8A RoHS 1-8/10 AMP SIZE. Catalog Description: KLDR01.8 is a Class CC fuse with an ampere rating of 1.8...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN