Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton FRS-R-2

Fuse Class RK5 Slow Blow Acting 2A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
$ 50.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FRS-R-2.

Newark

Datasheet2 pages23 years ago

Sager Electronics

Electro Sonic

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

LittelfuseKLKR025.T
Electric Fuse, Fast Blow, 25A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Littelfuse0FLQ2.25T
Electric Fuse, Time Delay Blow, 2.25A, 500VAC, 300VDC, 10000A (IR), Inline/holder, 5AG
LittelfuseFLSR2.25TXID
Electric Fuse, Time Delay Blow, 2.25A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Fuse Class CC Slow Blow Acting 2.5A 600V Holder Cartridge 10 X 38mm Carton CE/CSA/UL
Fuse Class CC Slow Blow Acting 2.25A 600V Holder Cartridge 10.3 X 38.1mm Carton CE/CSA/UL
Fuse Class J Slow Blow Acting 2.25A 600V Holder Cartridge 20.57 X 57.15mm Carton CE/CSA/UL

Descriptions

Descriptions of Eaton FRS-R-2 provided by its distributors.

Fuse Class RK5 Slow Blow Acting 2A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
300V 600V Slow fuse Cartridge 2A base mount,standard mounting,box mount 76.2mm(Length)
Fuse, Dual Element; Time-Delay; 2 A; 600 VAC/250 VDC; 0.81 0.008 in.
Electric Fuse, Time Delay Blow, 2A, 600VAC, 300VDC, 200000A (IR), Inline/holder
FUSE, 2A, 600V, TIME DELAY; Product Range:FRS-R Series; Fuse Current:2A; Voltage Rating VAC:600VAC; Voltage Rating VDC:250VDC; Fuse Size Metric:20.6mm x 127mm; Fuse Size Imperial:13/16" x 5"; Blow Characteristic:Time Delay RoHS Compliant: No
Bussmann's UL Class RK5 Fusetron product offering provides energy efficient advanced protection with its dual-element, time-delay construction and is available with optional open fuse indication on select ratings. Available in both 250Vac and 600Vac, 200kA RMS Sym interrupting rating and sizes ranging from 0 to 600 amp. Fusetron's deliver 10 seconds (minimum) of time-delay at 500% of rated current (8 seconds for 1/10-30A sizes).
COOPER BUSSMANN FRS-R-2 Fuse, RK5, FRS-R, 2A, 600VAC/300VDC. More details: Fuse, 2 Fuse Amps, Nonindicating, Series FRS-R, Voltage Rating 600VAC/300VDC, Speed Time Delay, Class RK5, Element Dual, Body Material Fiberglass, Body Style Cylindrical, Rejection, Interrupt Rating 200kA at 600VAC, 20kA at 300VDC, Length 5 In., Diameter 13/16 In., Functionally Equal To Ferraz/Gould TRS, Littlefuse FLSR, Standards CE, UL 248-12 Guide JDDZ, CSA Certification Class 1422-01

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FRS-R2
  • FRSR2