Littelfuse KLDR002.TXP

Fuse Class CC Slow Blow Acting 2A 600V Holder Cartridge Melamine CSA/UL
$ 22.49
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse KLDR002.TXP.

IHS

Datasheet7 pages10 years ago

Master Electronics

Electro Sonic

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-7.30%

Alternate Parts

Price @ 1000
$ 22.49
$ 23.03
$ 23.03
Stock
47,957
1,600
1,600
Authorized Distributors
6
2
2
Current Rating
2 A
2 A
2 A
Voltage Rating (AC)
600 V
600 V
600 V
Voltage Rating (DC)
300 V
300 V
300 V
Mount
Clip, Holder
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseKLKR025.T
Electric Fuse, Fast Blow, 25A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseCCMR2.25TXP
Fuse 600V T/D Class Cc 2.25A Rohs/ Box Rohs Compliant: Yes |Littelfuse CCMR2.25TXP
Littelfuse0FLQ2.25T
Electric Fuse, Time Delay Blow, 2.25A, 500VAC, 300VDC, 10000A (IR), Inline/holder, 5AG
Fuse Class CC Slow Blow Acting 2.5A 600V Holder Cartridge 10 X 38mm Carton CE/CSA/UL
Fuse Class CC Slow Blow Acting 2.25A 600V Holder Cartridge 10.3 X 38.1mm Carton CE/CSA/UL
Fuse Class J Slow Blow Acting 2.25A 600V Holder Cartridge 20.57 X 57.15mm Carton CE/CSA/UL

Descriptions

Descriptions of Littelfuse KLDR002.TXP provided by its distributors.

Fuse Class CC Slow Blow Acting 2A 600V Holder Cartridge Melamine CSA/UL
Electric Fuse, Time Delay Blow, 2A, 600VAC, 300VDC, 200000A (IR), Inline/holder
POWER FUSE, TIME DELAY, 2A, 600VAC; Product Range: POWR-GARD KLDR Series; Fuse Current: 2A; Voltage Rating VAC: 600V; Voltage Rating V DC: 300V; Fuse Size Metric: 10.3mm x 38.1mm; Fuse Size Imperial: 13/32" x 1-1/2"; Blow Char
Littelfuse POWR-GARD Time Delay Fuse, Current Limiting, Series: KLDR, Non-Indicating, Rejection, 2 A, 600 V AC/300 V DC, 20/200 kA Interrupt, Class: CC, 12 s Response, Ferrule Terminal, Holder Mounting, Cartridge Body, Melamine, 13/32 in Dia x 1-1/2 in L Body

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN