Littelfuse JLLS035.T POWR-GARD Fast Acting Fuse Brand: Littelfuse. Part Number: JLLS035.T. Littelfuse POWR-GARD Fast Acting Fuse, Current Limiting, Series: JLLS, Non-Indicating, 35 A, 600 VAC/300 VDC, 20/200 kA Interrupt, Class: T, Blade Terminal, Holder Mounting, Cartridge Body, Melamine, 0.994 in Dia x 1.562 in L Body. Additional Description: LTFS-JLLS035 JLLS035.T FUS 600V F/A CLASS T 35A FUSE 35 AMP SIZE. Catalog Description: JLLS035 is a Class T fuse with an ampere rating of 35 and cartridge-style construction...