Littelfuse FLSR040.TXID

Electric Fuse, Time Delay Blow, 40A, 600VAC, 300VDC, 200000A (IR), Inline/holder
$ 24.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse FLSR040.TXID.

IHS

Datasheet4 pages4 years ago

Farnell

Electro Sonic

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
-47.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EatonSC-50
Fuse Class G Slow Blow Acting 50A 480V Holder Cartridge 10.41 X 57.15mm Carton CSA/UL
EatonSC-45
Fuse Class G Slow Blow Acting 45A 480V Holder Cartridge 10.41 X 57.15mm Carton CSA/UL
Fuse Class G Slow Blow Acting 50A 480V Holder Cartridge 10.41 X 57.15mm Carton CSA/UL
LittelfuseLSRK050.T
Electric Fuse, Time Delay Blow, 50A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseJLLS050.T
Electric Fuse, Fast Blow, 50A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseLSRK04.5T
Fuse, LLSRK Series, Time-Delay, 600 V AC, Cylindrical

Descriptions

Descriptions of Littelfuse FLSR040.TXID provided by its distributors.

Electric Fuse, Time Delay Blow, 40A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Fuse Class RK5 Slow Blow Acting 40A 600V Holder Cartridge 27 X 139.7mm CSA/UL
Fuse, 40A, 600V, Time Delay; Product Range:Powr-Gard Flsr_Id Series; Fuse Current:40A; Voltage Rating Vac:600V; Voltage Rating Vdc:300V; Fuse Size Metric:27Mm X 139.7Mm; Fuse Size Imperial:1-1/16" X 5-1/2"; Fuse Terminals:Ferrule Rohs Compliant: No |Littelfuse FLSR040.TXID
Littelfuse POWR-GARD Time Delay Fuse, Current Limiting, Series: FLSR, Indicating, Rejection, 40 A, 600 V AC/300 V DC, 200/20 kA Interrupt, Class: RK5, 50/60 Hz Frequency, 10 s Response, Ferrule Terminal, Holder Mounting, Cylindrical Body, Dual Element, Composite, 1-1/16 in Dia x 5-1/2 in L Body

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN