Descriptions of Littelfuse JLLS040.T provided by its distributors.
Electric Fuse, Fast Blow, 40A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Fuse,40A,JLLS Series,1-9/16L,13/16dia.
Industrial/Power Fuse, Class T, 300 V, 600 V, 40 A, Fast Acting, 25.4Mm X 39.7Mm, 1" X 1-9/16" |Littelfuse JLLS040.T
FUSE CARTRIDGE 40A 600VAC/300VDC
FUSE, FAST ACTING, 600VAC, 40A
FUSE, FAST ACTING, 600VAC, 40A; Product Range:POWR-T JLLS Series; Fuse Current:40A; Voltage Rating VAC:600VAC; V DC:300VDC; Size
300V 600V Cartridge 40A , 39.7mm
Littelfuse JLLS040.T POWR-GARD Fast-Acting Fuse Brand: Littelfuse. Part Number: JLLS040.T. Littelfuse POWR-GARD Fast Acting Fuse, Current Limiting, Series: JLLS, Non-Indicating, 40 A, 600 VAC/300 VDC, 20/200 kA Interrupt, Class: T, Ferrule Terminal, Holder Mounting, Cartridge Body, Melamine, 1 in Dia x 1.56 in L Body. Additional Description: LTFS-JLLS040 JLLS040.T FUS 600V F/A CLASS T FUSE 40 AMP SIZE. Catalog Description: JLLS040 is a Class T fuse with an ampere rating of 40 and cartridge-style construction...