Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton SC-40

Fuse Class G Slow Blow Acting 40A 480V Holder Cartridge 10.41 X 57.15mm Carton CSA/UL
$ 41.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SC-40.

Electro Sonic

Datasheet3 pages10 years ago
Datasheet3 pages15 years ago

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-42.25%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-10-05
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Eaton Knife contact fuse, Eaton Bussmanseries, 50ACurrent, 500V AC, 78.5mmtotal length
Fuse Class G Slow Blow Acting 50A 480V Holder Cartridge 10.41 X 57.15mm Carton CSA/UL
Littelfuse0FLQ030.T
Electric Fuse, Time Delay Blow, 30A, 500VAC, 300VDC, 10000A (IR), Inline/holder, 10x38mm
LittelfuseKLKR030.T
Fuse Class CC Fast Acting 30A 600V Holder Cartridge 10.3 X 38.1mm CE/CSA/UL
LittelfuseJLLS030.T
300V 600V Fast-Acting Cartridge Fuse, 30A, Base Mount, Standard Mount, Box Mount, 38.1mm L
EatonSC-50
Fuse Class G Slow Blow Acting 50A 480V Holder Cartridge 10.41 X 57.15mm Carton CSA/UL

Descriptions

Descriptions of Eaton SC-40 provided by its distributors.

Fuse Class G Slow Blow Acting 40A 480V Holder Cartridge 10.41 X 57.15mm Carton CSA/UL
Electric Fuse, Fast And Time Delay Blow, 40A, 480VAC, 300VDC, 100000A (IR), Inline/holder
Eaton Bussmann Low Voltage N.American BUSS SC FUSE CLASS G CLASS G - SC-40
Fuse; 40 A; 480 VAC/300 VDC; Time Delay; 2.259 in.; 0.41 in.
FUSE, 40A, 480V, TIME DELAY; Voltage Rat; FUSE, 40A, 480V, TIME DELAY; Voltage Rating VDC:300V; Voltage Rating VAC:480V; Fuse Current:40A; Blow Characteristic:Time Delay; Fuse Size Imperial:0.41" x 2.25"; Series:SC; Current Rating:40A; Diameter:0.406mm; Fuse Leads:Unleaded
Bussmann's SC type fuses are UL Class G and provide fast-acting (1/2-6 A) and time-delay (7-60 A) characteristics for circuit protection need. SC fuses are size rejecting in terms of their overall length thereby aiding in the prevention of overfusing
COOPER BUSSMANN SC-40 Fuse, 40A, Class G, SC, 480VAC/300VDC. More details: Fuse, 40 Fuse Amps, Nonindicating, SC Series, 480VAC/300VDC Voltage Rating, Time Delay, G Class, Dual Element, Body Material Melamine, Rejection, Body Style Cylindrical, Interrupt Rating 100kA at 480VAC, 10kA at 300VDC, Length 2-1/4 In., Diameter 7/16 In., Functionally Equal To Ferraz/Gould AG1, Littlefuse SLC, Standards CE, UL 248-5 Guide JDDZ, CSA Guide 1422-01

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC 40
  • SC40