Littelfuse JLLN800.X

Electric Fuse, Fast Blow, 800A, 300VAC, 125VDC, 200000A (IR), Inline/holder
$ 533.284
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse JLLN800.X.

IHS

Datasheet8 pages3 years ago

Electro Sonic

element14 APAC

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-20.00%

Alternate Parts

Price @ 1000
$ 533.284
$ 636.83
Stock
17,023
26,055
Authorized Distributors
6
6
Current Rating
800 A
800 A
Voltage Rating (AC)
300 V
300 V
Voltage Rating (DC)
125 V
125 V
Mount
Bolt
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Eaton900LMMT
Eaton Bussmann High Speed BS 900A 240V AC TYPE T FUSE (1) - 900LMMT
EatonJJN-600
Electric Fuse, Very Fast Blow, 600A, 300VAC, 160VDC, 200000A (IR), Inline/holder
Eaton630LMMT
HIGH SPEED FUSE, BRITISH BS88, 630A, 240VAC, 25.4 X 84MM, LOW WATT LOSS
LittelfuseJLLN1000X
Electric Fuse, Fast Blow, 1000A, 300VAC, 125VDC, 200000A (IR), Inline/holder
LittelfuseJLLN600.X
Electric Fuse, Fast Blow, 600A, 300VAC, 125VDC, 200000A (IR), Inline/holder
LittelfuseJLLN700.X
Electric Fuse, Fast Blow, 700A, 300VAC, 125VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Littelfuse JLLN800.X provided by its distributors.

Electric Fuse, Fast Blow, 800A, 300VAC, 125VDC, 200000A (IR), Inline/holder
Fuse, 300 V AC, Bolt-On, T, 800 A
FUSE CRTRDGE 800A 300VAC/125VDC
Fus 300V F/A Class T 800A/ Box |Littelfuse JLLN800.X
FUSE, FAST ACTING, 300VAC, 800A; Product Range:-; Fuse Current:800A; Voltage Rating VAC:300VAC; V DC:125VDC; Size Metric:52.4mm x
125V 300V Cartridge 800A , 22.2mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN