Littelfuse JLLN700.X

Electric Fuse, Fast Blow, 700A, 300VAC, 125VDC, 200000A (IR), Inline/holder
$ 498.299
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse JLLN700.X.

IHS

Datasheet8 pages3 years ago

Electro Sonic

Sager Electronics

Master Electronics

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 498.299
$ 610.93
Stock
14,635
24,758
Authorized Distributors
6
6
Current Rating
700 A
700 A
Voltage Rating (AC)
300 V
300 V
Voltage Rating (DC)
125 V
125 V
Mount
Bolt
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-06-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Eaton900LMMT
Eaton Bussmann High Speed BS 900A 240V AC TYPE T FUSE (1) - 900LMMT
Eaton800LMMT
Eaton Bussmann High Speed BS 800A 240V AC TYPE T FUSE (1) - 800LMMT
Eaton710LMMT
Eaton Bussmann High Speed BS 710A 240V AC TYPE T FUSE (1) - 710LMMT
LittelfuseJLLN800.X
Electric Fuse, Fast Blow, 800A, 300VAC, 125VDC, 200000A (IR), Inline/holder
LittelfuseJLLN600.X
Electric Fuse, Fast Blow, 600A, 300VAC, 125VDC, 200000A (IR), Inline/holder
LittelfuseJLLN500.X
Electric Fuse, Fast Blow, 500A, 300VAC, 125VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Littelfuse JLLN700.X provided by its distributors.

Electric Fuse, Fast Blow, 700A, 300VAC, 125VDC, 200000A (IR), Inline/holder
Fuse Class T Fast Acting 700A 300V Bolt Plug 22.2 X 52.4mm Melamine UL
JLLN Series Fast-Acting 300 V 700 A Ø 20.6 x 54.8 mm Fuse
Industrial & Electrical Fuses 700A 300VAC 125VDC Class T
FUSE CRTRDGE 700A 300VAC/125VDC
Fus 300V F/A Class T 700A/ Box |Littelfuse JLLN700.X
125V 300V Cartridge 700A , 22.2mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN