Littelfuse JLLN800.XXP

Electric Fuse, Fast Blow, 800A, 300VAC, 125VDC, 200000A (IR), Inline/holder
$ 622.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse JLLN800.XXP.

IHS

Datasheet8 pages3 years ago

Sager Electronics

Fuses Unlimited

Alternate Parts

Price @ 1000
$ 622.78
$ 501.727
Stock
24,101
16,908
Authorized Distributors
6
6
Current Rating
800 A
800 A
Voltage Rating (AC)
300 V
300 V
Voltage Rating (DC)
125 V
125 V
Mount
-
Bolt

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Littelfuse JLLN800.XXP provided by its distributors.

Electric Fuse, Fast Blow, 800A, 300VAC, 125VDC, 200000A (IR), Inline/holder
Fus 300V F/A Class T 800A Pltd/ Box |Littelfuse JLLN800.XXP
UL Class T Fast-Acting Fuse - Plated
FUSE 300V F/A CLASS T 800A PLTD
FUSE CRTRDGE 800A 300VAC/125VDC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN