Littelfuse JLLN600.X

Electric Fuse, Fast Blow, 600A, 300VAC, 125VDC, 200000A (IR), Inline/holder
$ 141.818
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse JLLN600.X.

IHS

Datasheet8 pages3 years ago

element14 APAC

Electro Sonic

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-5.52%

Alternate Parts

Price @ 1000
$ 141.818
$ 181.05
Stock
18,365
15,727
Authorized Distributors
6
6
Current Rating
600 A
600 A
Voltage Rating (AC)
300 V
300 V
Voltage Rating (DC)
125 V
125 V
Mount
Bolt
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-06-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EatonJJN-600
Electric Fuse, Very Fast Blow, 600A, 300VAC, 160VDC, 200000A (IR), Inline/holder
EatonJJN-450
Electric Fuse, Very Fast Blow, 450A, 300VAC, 160VDC, 200000A (IR), Inline/holder
Eaton315LMT
315LMT - Bussmann Edison 315LMT 315AMP 240V AC BS88 FUSE
LittelfuseJLLN450.X
Electric Fuse, Fast Blow, 450A, 300VAC, 125VDC, 200000A (IR), Inline/holder
LittelfuseJLLN500.X
Electric Fuse, Fast Blow, 500A, 300VAC, 125VDC, 200000A (IR), Inline/holder
LittelfuseFLNR450.X
Electric Fuse, Time Delay Blow, 450A, 250VAC, 125VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Littelfuse JLLN600.X provided by its distributors.

Electric Fuse, Fast Blow, 600A, 300VAC, 125VDC, 200000A (IR), Inline/holder
JLLN Series 300 VAC 125 VDC 600 A Fast Blow Bolt Mount Class T Fuse
Fuse, 300 V AC, Bolt-On, T, 600 A
FUSE CRTRDGE 600A 300VAC/125VDC
Fus 300V F/A Class T 600A/ Box |Littelfuse JLLN600.X
125V 300V Fast Blow 600A , 77.8mm
FUSE, FAST ACTING, 300VAC, 600A; Product Range:POWR-T Series; Fuse Current:600A; Voltage Rating VAC:300VAC; Voltage Rating V DC:125VDC; Fuse Size Metric:40.5mm x 77.8mm; Fuse Size Imperial:1-19/32" x 3-1/16"; Blow Charac

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN