Littelfuse JLLN070.V

Electric Fuse, Fast Blow, 70A, 300VAC, 125VDC, 200000A (IR), Inline/holder
$ 35.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse JLLN070.V.

IHS

Datasheet8 pages3 years ago

Electro Sonic

Sager Electronics

Master Electronics

Fuses Unlimited

Inventory History

3 month trend:
+135%

Alternate Parts

Price @ 1000
$ 35.19
$ 38.265
Stock
17,034
16,490
Authorized Distributors
6
6
Current Rating
70 A
70 A
Voltage Rating (AC)
300 V
300 V
Voltage Rating (DC)
125 V
125 V
Mount
Bolt
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EatonJJN-80
Electric Fuse, Very Fast Blow, 80A, 300VAC, 160VDC, 200000A (IR), Inline/holder
EatonJJN-90
Electric Fuse, Very Fast Blow, 90A, 300VAC, 160VDC, 200000A (IR), Inline/holder
Eaton80LET
Fuse, High Rupturing Capacity (HRC), LET, 80 A, Bolted Tag, 150 VDC, 280 VAC
LittelfuseJLLN080.V
Fuse Class T Fast Acting 80A 300V Bolt Plug 21.4 X 20.6mm Melamine Bulk CSA/UL
LittelfuseJLLN090.V
Electric Fuse, Fast Blow, 90A, 300VAC, 125VDC, 200000A (IR), Inline/holder
LittelfuseFLNR080.VXID
Fuse Class RK5 Slow Blow Acting 80A 250V Holder Lug 95.2 X 27 X 31.8mm CSA/UL

Descriptions

Descriptions of Littelfuse JLLN070.V provided by its distributors.

Electric Fuse, Fast Blow, 70A, 300VAC, 125VDC, 200000A (IR), Inline/holder
Fuse,70A,JLLN Series,2-5/32L,3/4 dia.
FUSE CARTRIDGE 70A 300VAC/125VDC
Fus 300V F/A Class T 70A/ Box |Littelfuse JLLN070.V
Industrial & Electrical Fuses 70A 300VAC
125V 300V Fast Blow 70A , 54.8mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN