Littelfuse IXYX120N120C3

IGBT 1200V 240A 1500W PLUS247 / IGBT 1200 V 240 A 1500 W Through Hole PLUS247™-3
$ 26.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXYX120N120C3.

IHS

Datasheet7 pages12 years ago
Datasheet6 pages12 years ago

TME

Future Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Littelfuse IXYX120N120C3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-03-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

LittelfuseIXGX120N120A3
IXGX Series 1200 Vce 240 A 40 ns t(on) A3-Class IGBT - PLUS247
LittelfuseIXYH82N120C3
Trans IGBT Chip N-CH 1200V 200A 1250000mW 3-Pin(3+Tab) TO-247AD
LittelfuseIXYX100N120B3
Trans IGBT Chip N-CH 1200V 225A 1150000mW PLUS247
IGBT Fieldstop Low Frequency Single 1200 V 100 A TO-247 MAX
MicrochipAPT85GR120B2
Trans IGBT Chip N-CH 1200V 170A 962000mW 3-Pin(3+Tab) T-MAX Tube
InfineonIRG4PH40UPBF
IRG4PH40U Series 1200 V 21 A N-Channel UltraFast Speed IGBT - TO-247AC

Descriptions

Descriptions of Littelfuse IXYX120N120C3 provided by its distributors.

IGBT 1200V 240A 1500W PLUS247 / IGBT 1200 V 240 A 1500 W Through Hole PLUS247™-3
Trans IGBT Chip N-CH 1200V 220A 1500000mW 3-Pin(3+Tab) PLUS 247
Planar Series - 600V - 1200V XPT™ (eXtreme-light Punch Through) IGBTs, PLUS247™, RoHS
Littelfuse SCT
Insulated Gate Bipolar Transistor, 240A I(C), 1200V V(BR)CES, N-Channel
Transistor, Igbt, 1.2Kv, 240A, Plus247; Continuous Collector Current:240A; Collector Emitter Saturation Voltage:2.55V; Power Dissipation:1.5Kw; Collector Emitter Voltage Max:1.2Kv; No. Of Pins:3Pins; Operating Temperature Max:175°C Rohs Compliant: Yes |Littelfuse IXYX120N120C3

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN