Littelfuse IXTQ30N60L2

L2™ Series - 75V - 600V N-Channel Linear Power MOSFETs with Extended FBSOAs, TO-3P, RoHS
$ 13.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXTQ30N60L2.

IHS

Datasheet6 pages17 years ago
Datasheet5 pages17 years ago

Future Electronics

Farnell

TME

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Littelfuse IXTQ30N60L2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

In a Tube of 450, N-Channel MOSFET, 26.7 A, 600 V, 3 + Tab-Pin TO-220FP Infineon IPAW60R190CEXKSA1
E-Series N-Channel 600 V 227 W 0.18 O 86 nC Flange Mount Power Mosfet - TO-247AC
MOSFET, N CH, 600V, 21A, TO-220AB-3; Transistor Polarity:N Channel; Continuous D
35W(Tc) 30V 4V@ 250¦ÌA 86nC@ 10 V 1N 600V 180m¦¸@ 11A,10V 21A 1.92nF@100V TO-220 16.12mm
onsemiFCA35N60
N-Channel Power MOSFET, SUPERFET®, Easy Drive, 600 V, 35 A, 98 mΩ, TO-3P
onsemiFCH35N60
N-Channel Power MOSFET, SUPERFET®, Easy Drive, 600 V, 35 A, 98 mΩ, TO-247

Descriptions

Descriptions of Littelfuse IXTQ30N60L2 provided by its distributors.

L2™ Series - 75V - 600V N-Channel Linear Power MOSFETs with Extended FBSOAs, TO-3P, RoHS
Littelfuse SCT
N Channel Power Mosfet, Linear L2, 600V, 30A, To-3P
Trans MOSFET N-CH 600V 30A 3-Pin(3+Tab) TO-3P
Power Field-Effect Transistor, 30A I(D), 600V, 0.24ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
540W(Tc) 20V 4.5V@ 250¦ÌA 335nC@ 10 V 1N 600V 240m¦¸@ 15A,10V 30A 10.7nF@25V TO-3P 15.8mm*4.9mm*20.3mm
MOSFET,N CH,600V,30A,TO-3P; Transistor Polarity:N Channel; Continuous Drain Current Id:30A; Drain Source Voltage Vds:600V; On Resistance Rds(on):240mohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:540W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-3P; No. of Pins:3; Current Id Max:30A; Voltage Vgs Max:20V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN