onsemi FCA35N60

N-Channel Power MOSFET, SUPERFET®, Easy Drive, 600 V, 35 A, 98 mΩ, TO-3P
$ 3.427
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCA35N60.

IHS

Datasheet8 pages13 years ago
Datasheet0 pages0 years ago

onsemi

Factory Futures

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FCA35N60 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-04-13
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-09-29
LTD Date2023-03-29
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiFCH35N60
N-Channel Power MOSFET, SUPERFET®, Easy Drive, 600 V, 35 A, 98 mΩ, TO-247
Power MOSFET, N-Channel, SUPREMOS®, FRFET®, 600 V, 34.9 A, 95 mΩ, TO-3P
onsemiFDH44N50
N-Channel Power MOSFET, UniFETTM, 500 V, 44 A, 120 mΩ, TO-247
STMicroelectronicsSTW34NM60N
N-channel 600 V, 0.092 Ohm typ., 31.5 A MDmesh II Power MOSFET in TO-247 package
STMicroelectronicsSTP34NM60N
N-channel 600 V, 0.092 Ohm typ., 31.5 A MDmesh II Power MOSFET in TO-220 package
STMicroelectronicsSTF34NM60N
N-channel 600 V, 0.092 Ohm, 29 A, MDmesh(TM) II Power MOSFET in TO-220FP

Descriptions

Descriptions of onsemi FCA35N60 provided by its distributors.

N-Channel Power MOSFET, SUPERFET®, Easy Drive, 600 V, 35 A, 98 mΩ, TO-3P
312.5W(Tc) 30V 5V@ 250µA 181nC@ 10 V 1individualNChannel 600V 98mΩ@ 17.5A,10V 35A 6.64nF@25V TO-3PN Through hole mounting 16.2mm*5mm*20.1mm
MOSFET, N CH, 600V, 35A, TO-3PN; Transistor Polarity:N Channel; Continuous Drain Current Id:35A; Drain Source Voltage Vds:600V; On Resistance Rds(on):0.079ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:312.5W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-3PN; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Pulse Current Idm:105A
SuperFET® MOSFET is Fairchild Semiconductor’s first generation of high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dv/dt rate and higher avalanche energy. Consequently, SuperFET MOSFET is very suitable for the switching power applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd