Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPAW60R190CEXKSA1

In a Tube of 450, N-Channel MOSFET, 26.7 A, 600 V, 3 + Tab-Pin TO-220FP Infineon IPAW60R190CEXKSA1
$ 1.15
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPAW60R190CEXKSA1.

element14 APAC

Datasheet14 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IPAW60R190CEXKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-03-31
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2022-08-15
LTD Date2023-02-15

Related Parts

N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 20.6 A, 190 mΩ, TO-220F
STMicroelectronicsSTF27N60M2-EP
N-channel 600 V, 0.150 Ohm typ., 20 A MDmesh M2 EP Power MOSFET in a TO-220FP package
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 0.20pF 50volts C0G +/-0.1pF
N-Channel Power MOSFET, SUPERFET® II, FAST, 600V, 20.2A, 199mΩ, TO-220F
STMicroelectronicsSTF26N60M2
N-channel 600 V, 0.14 Ohm typ., 20 A MDmesh M2 Power MOSFET in a TO-220FP package
Trans MOSFET N-CH 500V 19A 3-Pin(3+Tab) TO-220FP

Descriptions

Descriptions of Infineon IPAW60R190CEXKSA1 provided by its distributors.

In a Tube of 450, N-Channel MOSFET, 26.7 A, 600 V, 3 + Tab-Pin TO-220FP Infineon IPAW60R190CEXKSA1
Trans MOSFET N-CH 650V 26.7A 3-Pin TO-220FP Tube
Improved creepage distance for open frame power supplies, PG-TO220-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 26.7A I(D), 600V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Infineon NChannel EnhancedMOSTube CoolMOS CEseries, Vds=600 V, 26.7 A, TO-220FPencapsulation, Through hole mounting, 3 + TabPin
Mosfet, N-Ch, 600V, 26.7A, To-220Fp-3; Transistor Polarity:N Channel; Continuous Drain Current Id:26.7A; Drain Source Voltage Vds:600V; On Resistance Rds(On):0.17Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; Power Rohs Compliant: Yes |Infineon IPAW60R190CEXKSA1
Improved creepage distance for open frame power supplies | Summary of Features: Increased distance of 4.25mm between pins to meet wide creepage requirements; Package height and width identical with standard TO-220 FullPAK package | Benefits: Wider creepage between pins to avoid arcing even in polluted environment; Compatible with EN 60664-1 standard group III; Cost savings in creepage protection by removing additional efforts spent in alternative solutions today; Fully automated PCB assembly; FullPAK benefit of isolation | Target Applications: Consumer; PC power

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPAW60R190CE
  • SP001391612