What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay SIHG22N60E-GE3

E-Series N-Channel 600 V 227 W 0.18 O 86 nC Flange Mount Power Mosfet - TO-247AC
$ 2.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SIHG22N60E-GE3.

IHS

Datasheet10 pages5 years ago
Datasheet8 pages14 years ago

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-0.22%

CAD Models

Download Vishay SIHG22N60E-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

E-Series N-Ch 650 V 0.145 Ohm Flange Mount High Voltage Power Mosfet - TO-247AC
Mosfet, N-Ch, 500V, 26A, To-247Ac Rohs Compliant: Yes |Vishay SIHG25N50E-GE3
Trans MOSFET N-CH 650V 22A 3-Pin(3+Tab) TO-247AC
STMicroelectronicsSTW26NM60ND
N-channel 600 V, 0.145 Ohm typ., 21 A FDmesh(TM) II Power MOSFET (with fast diode) in TO-247 package
onsemiFCH170N60
N-Channel Power MOSFET, SUPERFET® II, FAST, 600 V, 22 A, 170 mΩ, TO-247
STMicroelectronicsSTW24N60DM2
N-channel 600 V, 0.175 Ohm typ., 18 A MDmesh DM2 Power MOSFET in TO-247 package

Descriptions

Descriptions of Vishay SIHG22N60E-GE3 provided by its distributors.

E-Series N-Channel 600 V 227 W 0.18 O 86 nC Flange Mount Power Mosfet - TO-247AC
N-CHANNEL 600V
MOSFET 600V 180mOhm@10V 21A N-Ch E-SRS
Power Field-Effect Transistor, 21A I(D), 600V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC
Field Effect Tube (MOSFET)
N-CH 650V 21A 180mOhm TO247AC
TO247 600V 21A N-CH MOSFET
new, original packaged

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SIHG22N60E-GE3.