Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FCH35N60

N-Channel Power MOSFET, SUPERFET®, Easy Drive, 600 V, 35 A, 98 mΩ, TO-247
$ 2.93
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCH35N60.

IHS

Datasheet9 pages5 years ago
Datasheet8 pages13 years ago

onsemi

element14 APAC

Fairchild Semiconductor

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2009-12-23
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2022-09-29
LTD Date2023-03-29
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTW48NM60N
N-channel 600 V, 0.055 Ohm typ., 44 A MDmesh(TM) II Power MOSFET in TO-247 package
onsemiFDH44N50
N-Channel Power MOSFET, UniFETTM, 500 V, 44 A, 120 mΩ, TO-247
STMicroelectronicsSTW34NM60N
N-channel 600 V, 0.092 Ohm typ., 31.5 A MDmesh II Power MOSFET in TO-247 package
STMicroelectronicsSTW47NM60ND
Trans MOSFET N-CH 600V 35A Automotive 3-Pin(3+Tab) TO-247 Tube
MOSFET N-CH 600V 37.9A TO247-3 N-Channel 600 V 37.9A (Tc) 278W (Tc) Through Hole PG-TO247-3-1
MOSFET N-CH 600V 37.9A TO247-3 N-Channel 600 V 37.9A (Tc) 278W (Tc) Through Hole PG-TO247-3

Descriptions

Descriptions of onsemi FCH35N60 provided by its distributors.

N-Channel Power MOSFET, SUPERFET®, Easy Drive, 600 V, 35 A, 98 mΩ, TO-247
Power Field-Effect Transistor, 35A I(D), 600V, 0.098ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
312.5W(Tc) 30V 5V@ 250µA 181nC@ 10V 1individualNChannel 600V 98mΩ@ 17.5A,10V 35A 6.64nF@25V TO-247-3 Through hole mounting 15.87mm*4.82mm*20.82mm
MOSFET, N CH, 600V, 35A, TO-247; Transistor Polarity:N Channel; Continuous Drain Current Id:35A; Drain Source Voltage Vds:600V; On Resistance Rds(on):0.079ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:312.5W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-247; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Pulse Current Idm:105A
SuperFET® MOSFET is Fairchild Semiconductor’s first generation of high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dv/dt rate and higher avalanche energy. Consequently, SuperFET MOSFET is very suitable for the switching power applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd