Littelfuse FLNR030.T

Fuse Class RK5 Slow Blow Acting 30A 250V Holder Cartridge 14.3 X 50.8mm CSA/UL
$ 6.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse FLNR030.T.

IHS

Datasheet4 pages3 years ago

Farnell

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-29.43%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse0328021.MXP
328 Series - Lead Free 3AB, High Surge Withstanding Fuse, 21 A, 300 VAC 100 VDC, RoHS
EatonNON-35
Fuse Class K5 35A 250V Holder Cartridge 76.2 X 20.57mm Carton CSA/UL
Littelfuse0328021.MXEP
328 Series - Lead Free 3AB, High Surge Withstanding Fuse, 21 A, 300 VAC 100 VDC, TH, RoHS
Littelfuse0324025.MX280P
324 Series - 3AB Fast-Acting Axial Leaded Ceramic Body Fuse, 25 A, 250 VAC 125 VDC, TH, RoHS
EatonNON-30
Fuse; 30 A; 250 V; General Purpose; 2 in.; 0.56 in.
EatonNON-25
Fuse Class K5 25A 250V Holder Cartridge 14.22 X 50.8mm Carton CSA/UL

Descriptions

Descriptions of Littelfuse FLNR030.T provided by its distributors.

Fuse Class RK5 Slow Blow Acting 30A 250V Holder Cartridge 14.3 X 50.8mm CSA/UL
Electric Fuse, Time Delay Blow, 60A, 250VAC, 125VDC, 200000A (IR), Inline/holder
Fuse, 30A, 250V, Time Delay; Product Range:Powr-Gard Flnr Series; Fuse Current:30A; Voltage Rating Vac:250V; Voltage Rating Vdc:125V; Fuse Size Metric:14.3Mm X 50.8Mm; Fuse Size Imperial:9/16" X 2"; Blow Characteristic:Time Delay Rohs Compliant: No |Littelfuse FLNR030.T
Littelfuse, FLNR030, Time Delay Fuse, Current Limiting, Series: FLNR, Non-Indicating, Rejection, 30 A, 250 V AC/125 V DC, 200/20 kA Interrupt, Class: RK5, 2250 A Short Circuit, 50/60 Hz Frequency, 10 s Response, Ferrule Terminal, Holder Mounting, Cylindrical Body, Dual Element, Fiber, 9/16 in Dia x 2 in L Body

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN