Eaton NON-35

Fuse Class K5 35A 250V Holder Cartridge 76.2 X 20.57mm Carton CSA/UL
$ 23.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton NON-35.

IHS

Datasheet4 pages9 years ago
Datasheet4 pages13 years ago

Future Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-10-16
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Littelfuse0314040.MXP
Fast Acting Cartridge Fuse, Ceramic, 40A, 150V/250V, 22925A²S, Base Mount, 31.75mm L
Littelfuse0324040.MXP
324 Series - 3AB Fast-Acting Axial Leaded Ceramic Body Fuse, 40 A, 250 VAC 150 VDC, TH, RoHS
EatonNON-40
40 Amp NON Fuse, 250 volts General purpose non-time delay (Discon by Waytek)
LittelfuseFLNR04.5T
Electric Fuse, Time Delay Blow, 20.5A, 250VAC, 125VDC, 200000A (IR), Inline/holder
EatonNON-30
Fuse; 30 A; 250 V; General Purpose; 2 in.; 0.56 in.
EatonNON-25
Fuse Class K5 25A 250V Holder Cartridge 14.22 X 50.8mm Carton CSA/UL

Descriptions

Descriptions of Eaton NON-35 provided by its distributors.

Fuse Class K5 35A 250V Holder Cartridge 76.2 X 20.57mm Carton CSA/UL
NON Series One Time 250 V 35 A Ø 20.5 x 76.2 mm General Purpose Fuse
Fuse; Class K5/H; Non-current limiting; 250VAC; Ferrule; 35A
Industrial & Electrical Fuses 250VAC 35A ONE TIME FUSE
Electric Fuse, 35A, 250VAC, 125VDC, 50000A (IR), Inline/holder
125V 250V Medium/Normal Blow 35A base mount,box mount 76.2mm(Length)
ONE TIME FUSE - LOW VOLTAGE - NORTH AMERICAN DIVISION
Bussmann 35 amps One-Time Fuse, 10PK
Eaton Bussmann Low Voltage - NA NON-35 - NON-35
GENERAL PURPOSE BRASS ENDCAPS 10 PER PKG
NON-35, EATON BUSSMAN ELECTRICAL
FUSE, 35A, 250V, ONE TIME; Voltage Ratin; FUSE, 35A, 250V, ONE TIME; Voltage Rating VDC:125V; Voltage Rating VAC:250V; Fuse Current:35A; Blow Characteristic:One Time; Fuse Size Imperial:0.81" x 3"; Series:NON; Current Rating:35A; Diameter:0.81"; Fuse Leads:Unleaded

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • NON 35
  • NON35