Littelfuse FLM001

Electric Fuse, Time Delay Blow, 1A, 250VAC, 125VDC, 10000A (IR), Inline/holder, 10x38mm
$ 6.777
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse FLM001.

IHS

Datasheet5 pages3 years ago

Newark

Inventory History

3 month trend:
-91.84%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-05-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter0001.2505
Fuse, Cartridge, Time Delay, 1.25 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2705.11
Fuse, Cartridge, Time Delay, 1.25 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Littelfuse38311250000
Electric Fuse, Time Lag Blow, 1.25A, 300VAC, 100A (IR), Through Hole, TR5
Littelfuse80711250440
Electric Fuse, Time Lag Blow, 1.25A, 300VAC, 100A (IR), Through Hole
Littelfuse80711250000
Electric Fuse, Time Lag Blow, 1.25A, 300VAC, 100A (IR), Through Hole
Schurter0034.6015
Fuse Subminiature Fast Acting 1.25A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus

Descriptions

Descriptions of Littelfuse FLM001 provided by its distributors.

Electric Fuse, Time Delay Blow, 1A, 250VAC, 125VDC, 10000A (IR), Inline/holder, 10x38mm
Midget Fuse, Time-Delay, 1A, 250V AC, Non-Indicating, 10kA at 250VAC
FLM001 - Littelfuse 0FLM001.T, TIME DELAY MIDGET FUSE FOR SUP. PROTECTION, Voltage: 250VAC, Amp Size:1
Littelfuse Slo-Blo Midget Time Delay Fuse; 1A; 250VAC
FLM001, Littelfuse Industrial Products
Cartridge Fuse; Current Rating:1A; Diameter:0.406mm; Fuse Size/Group:13/32 x 1-1/2 "2; Fuse Terminals:Ferrule; Fuse Type:Time Delay; Leaded Process Compatible:Yes; Length:38.1mm; Series:FLM; Voltage Rating:250V RoHS Compliant: Yes
Littelfuse 0FLM001.T POWR-GARD Supplemental Midget Fuse Brand: Littelfuse. Part Number: FLM001. Littelfuse POWR-GARD Supplemental Midget Fuse, Time Delay, Series: FLM, Non-Indicating, 1 A, 250 VAC/125 VDC, 10 kA Interrupt, 5 s Response, Ferrule Terminal, Clip Mount, Cylindrical Body Type, 13/32 in Dia x 1-1/2 in L Body Size. Additional Description: LTFS-FLM001 0FLM001.T FUS 250V T/D MIDGET 1A FOR SUPPLEMENTARY PROTECTION 1 AMP SIZE. Catalog Description: Use FLM 250 volt time-delay fuses to protect control circuit transformers, solenoids, and other circuits with high inrush currents. Excellent for supplemental protection of small motors. For motor branch-circuit protection, see Class CC fuses...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FLM-001