Littelfuse CCMR02.8HXP

Electric Fuse, Time Delay Blow, 2.8A, 600VAC, 300VDC, 200000A (IR), Inline/holder
$ 20.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse CCMR02.8HXP.

IHS

Datasheet9 pages3 years ago

Electro Sonic

Master Electronics

Fuses Unlimited

Sager Electronics

Alternate Parts

Price @ 1000
$ 20.368
$ 19.05
Stock
14,174
15,858
Authorized Distributors
6
6
Current Rating
2.8 A
2.8 A
Voltage Rating (AC)
600 V
600 V
Voltage Rating (DC)
300 V
300 V
Mount
Holder
Holder

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0FLQ003.T
Fuse Midget Slow Blow Acting 3A 500V Holder Cartridge 10.31 X 38.1mm CSA/UL
LittelfuseCCMR003.TXP
Fuse Class CC Slow Blow Acting 3A 600V Holder Cartridge 10.3 X 38.1mm CSA/UL
Littelfuse0FLQ03.2T
Electric Fuse, Time Delay Blow, 3.2A, 500VAC, 300VDC, 10000A (IR), Inline/holder, 5AG
EatonLP-CC-3
Fuse; Time-Delay; 3 A; 600 VAC; 0.41 0.05 in.; 1.5 in. 0.031 in.; Yellow
EatonFRS-R-3
Fuse Class RK5 Slow Blow Acting 3A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
Fuse Class RK5 Slow Blow Acting 3.5A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL

Descriptions

Descriptions of Littelfuse CCMR02.8HXP provided by its distributors.

Electric Fuse, Time Delay Blow, 2.8A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Fuse 600V T/D Class Cc 2.8A 100Pk Rohs/ Bulk |Littelfuse CCMR02.8HXP
FUSE CRTRDGE 2.8A 600VAC/300VDC
CCMR02.8HXP - Littelfuse CCMR02.8HXP, CLASS CC DUAL ELEMENT TIME DELAY FUSE - ROHS BULK H-PACK, Voltage: 600/250, Amp Size: 2-8/10

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN