Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton FRS-R-3

Fuse Class RK5 Slow Blow Acting 3A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
$ 57.873
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FRS-R-3.

Newark

Datasheet2 pages23 years ago

Sager Electronics

JRH Electronics

Future Electronics

Electro Sonic

Inventory History

3 month trend:
+35.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-10
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

LittelfuseCCMR03.2TXP
Fuse Class CC Slow Blow Acting 3.2A 600V Holder Cartridge 10.3 X 38.1mm
Littelfuse0FLQ03.2T
Electric Fuse, Time Delay Blow, 3.2A, 500VAC, 300VDC, 10000A (IR), Inline/holder, 5AG
LittelfuseKLKR03.5T
KLKR Series Fast-Acting 300 V 3.5 A Ø 10.3 x 38.1 mm Class CC Cartridge Fuse
Fuse Class RK5 Slow Blow Acting 3.5A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
Fuse Class J Slow Blow Acting 0.5A 600V Holder Cartridge 20.57 X 57.15mm Carton CE/CSA/UL
Fuse Class J Slow Blow Acting 3.2A 600V Holder Cartridge 20.57 X 57.15mm Carton CE/CSA/UL

Descriptions

Descriptions of Eaton FRS-R-3 provided by its distributors.

Fuse Class RK5 Slow Blow Acting 3A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
300V 600V Slow fuse Cartridge 3A base mount,standard mounting,box mount 76.2mm(Length)
Fuse, Dual Element; Time-Delay; 3 A; 600 VAC/250 VDC; 0.81 0.008 in.
Electric Fuse, Time Delay Blow, 3A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Fuse;Cylinder;Time Lag;3A;Sz 30A;Class RK5;Dims 0.81x5";Fiberglass;Cartridge
FUSE, 3A, 600V, TIME DELAY; Product Range:FRS-R Series; Fuse Current:3A; Voltage Rating VAC:600VAC; Voltage Rating VDC:250VDC; Fuse Size Metric:20.6mm x 127mm; Fuse Size Imperial:13/16" x 5"; Blow Characteristic:Time Delay RoHS Compliant: No
BUSSMANN FRS-R-3 Fuse, RK5, FRS-R, 3A, 600VAC/300VDC. More details: Fuse, 3 Fuse Amps, Nonindicating, Series FRS-R, Voltage Rating 250VAC/DC, Speed Time Delay, Class RK5, Element Dual, Body Material Fiberglass, Body Style Cylindrical, Rejection, Interrupt Rating 200kA at 600VAC, 20kA at 300VDC, Length 5 In., Diameter 13/16 In., Functionally Equal To Ferraz/Gould TRS, Littlefuse FLSR, Standards CE, UL 248-12 Guide JDDZ, CSA Certification Class 1422-01

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FRS-R3
  • FRSR3