Eaton FRS-R-3-1/2

Fuse Class RK5 Slow Blow Acting 3.5A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
$ 48.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FRS-R-3-1/2.

Sager Electronics

Datasheet2 pages14 years ago

IHS

Electro Sonic

Fuses Unlimited

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-10
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

EatonFRS-R-4
Fuse Class RK5 Slow Blow Acting 4A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
Littelfuse0FLQ004.T
Fuse Midget Slow Blow Acting 4A 500V Holder Cartridge 10.31 X 38.1mm CSA/UL
LittelfuseKLDR004.TXP
300V 600V 83.81A²S Slow fuse Cartridge 4A base mount 38.1mm(Length)*38mm(width)
EatonESD4
4A Fast Acting Ceramic Low Voltage Fuse 550VAC/250VDC
LittelfuseCCMR004.TXP
Fuse Class CC Slow Blow Acting 4A 600V Holder Cartridge 10.3 X 38.1mm CSA/UL
EatonLP-CC-4
Fuse Class CC Slow Blow Acting 4A 600V Holder Cartridge 10.3 X 38.1mm Carton CE/CSA/UL

Descriptions

Descriptions of Eaton FRS-R-3-1/2 provided by its distributors.

Fuse Class RK5 Slow Blow Acting 3.5A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
Electric Fuse, Time Delay Blow, 3.5A, 600VAC, 300VDC, 200000A (IR), Inline/holder
FUSETRON DUAL ELEMENT FUSE CLASS RK5 - LOW VOLTAGE - NORTH AMERICAN DIVISION
BUSSMANN FRS-R-3-1/2 Fuse, RK5, FRS-R, 3-1/2A, 600VAC/300VDC. More details: Fuse, 3-1/2 Fuse Amps, Nonindicating, Series FRS-R, Voltage Rating 600VAC/300VDC, Speed Time Delay, Class RK5, Element Dual, Body Material Fiberglass, Body Style Cylindrical, Rejection, Interrupt Rating 200kA at 600VAC, 20kA at 300VDC, Length 5 In., Diameter 13/16 In., Functionally Equal To Ferraz/Gould TRS, Littlefuse FLSR, Standards CE, UL 248-12 Guide JDDZ, CSA Certification Class 1422-01

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FRS-R 3-1/2
  • FRS-R-3 1/2
  • FRS-R-3-1-2
  • FRS-R-3-12
  • FRS-R3-1/2