Littelfuse CCMR003.TXP

Fuse Class CC Slow Blow Acting 3A 600V Holder Cartridge 10.3 X 38.1mm CSA/UL
$ 17.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse CCMR003.TXP.

IHS

Datasheet9 pages3 years ago

Newark

Electro Sonic

Future Electronics

Master Electronics

Inventory History

3 month trend:
-48.99%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-06-24
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse0FLQ03.2T
Electric Fuse, Time Delay Blow, 3.2A, 500VAC, 300VDC, 10000A (IR), Inline/holder, 5AG
Littelfuse0FLQ03.2H
Fuse 500V T/D Midget 3.2A Bulk/ Bulk |Littelfuse 0FLQ03.2H
LittelfuseCCMR03.5HXP
Electric Fuse, Time Delay Blow, 3.5A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Fuse Class RK5 Slow Blow Acting 3.5A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
Fuse Class RK5 Slow Blow Acting 3.2A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
EatonLP-CC-3
Fuse; Time-Delay; 3 A; 600 VAC; 0.41 0.05 in.; 1.5 in. 0.031 in.; Yellow

Descriptions

Descriptions of Littelfuse CCMR003.TXP provided by its distributors.

Fuse Class CC Slow Blow Acting 3A 600V Holder Cartridge 10.3 X 38.1mm CSA/UL
Electric Fuse, Time Delay Blow, 3A, 600VAC, 300VDC, 200000A (IR), Inline/holder
FUSE CARTRIDGE 3A 600VAC/300VDC / 3A 600 V AC 300 V DC Fuse Cartridge Holder
CCMR Series Time Delay 250 V 3 A Ø 10.3 x 38.1 mm Dual Element POWR-GARD® Fuse
Industrial Fuse, Time Delay, 3A, 600V; Product Range:Powr-Gard Powr-Pro Ccmr Series; Fuse Current:3A; Voltage Rating Vac:600V; Voltage Rating Vdc:300V; Fuse Size Metric:10.3Mm X 38.1Mm; Fuse Size Imperial:0.41" X 1.5" Rohs Compliant: Yes |Littelfuse CCMR003.TXP
Littelfuse CCMR003.TXP POWR-GARD Time Delay Fuse Brand: Littelfuse. Part Number: CCMR003.TXP. Littelfuse POWR-GARD Time Delay Fuse, Series: CCMR, Non-Indicating, 3 A, 600 VAC/300 VDC, 20/200 kA Interrupt, Class: CC, 50/60 Hz Frequency, Ferrule Terminal, Holder Mounting, Cartridge Body, Dual Element, 0.41 in Dia x 1.5 in L Body. Additional Description: LTFS-CCMR003.TXP CCMR003.TXP FUSE 600V T/D CLASS CC 3A RoHS. Catalog Description: CCMR003 is a Class CC fuse with an ampere rating of 3...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN