Littelfuse CCMR008.T

Electric Fuse, Time Delay Blow, 8A, 600VAC, 250VDC, 200000A (IR), Inline/holder
$ 26.41
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse CCMR008.T.

Newark

Datasheet6 pages12 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
-17.65%

Alternate Parts

Price @ 1000
$ 26.41
$ 18.845
$ 18.845
Stock
29,227
18,521
18,521
Authorized Distributors
4
6
6
Current Rating
8 A
8 A
8 A
Voltage Rating (AC)
600 V
600 V
600 V
Voltage Rating (DC)
250 V
300 V
300 V
Mount
Holder
Holder
Holder

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-04-21
LTD Date2013-10-21

Related Parts

Littelfuse0FLQ010.T
Electric Fuse, Time Delay Blow, 10A, 500VAC, 300VDC, 10000A (IR), Inline/holder, 10x38mm
LittelfuseKLKR010.T
Fuse Class CC Fast Acting 10A 600V Holder Cartridge 10.3 X 38.1mm CE/CSA/UL
LittelfuseKLDR010.T
Electric Fuse, Time Delay Blow, 10A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Fuse; Time-Delay; 10 A; 600 VAC; 0.41 0.05 in.; 1.5 in. 0.031 in.; Yellow
Fuse Class RK5 Slow Blow Acting 10A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
Fuse Class J Slow Blow Acting 10A 600V Holder Cartridge 20.57 X 57.15mm Carton CE/CSA/UL

Descriptions

Descriptions of Littelfuse CCMR008.T provided by its distributors.

Electric Fuse, Time Delay Blow, 8A, 600VAC, 250VDC, 200000A (IR), Inline/holder
CCMR Series Time Delay 250 V 8 A Ø 10.3 x 38.1 mm Dual Element POWR-GARD® Fuse
FUSE CARTRIDGE 8A 600VAC/250VDC
Fuse, 8A, 600V, Time Delay; Product Range:Powr-Gard Ccmr Series; Fuse Current:8A; Voltage Rating Vac:600V; Voltage Rating Vdc:250V; Fuse Size Metric:10.3Mm X 38.1Mm; Fuse Size Imperial:13/32" X 1-1/2"; Blow Characteristic:Time Delay Rohs Compliant: No |Littelfuse CCMR008.T

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN