Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton LPJ-10SP

Fuse Class J Slow Blow Acting 10A 600V Holder Cartridge 20.57 X 57.15mm Carton CE/CSA/UL

$ 73.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LPJ-10SP.

IHS

Datasheet4 pages10 years ago

Sager Electronics

Future Electronics

ODG (Origin Data Global)

Newark

Inventory History

3 month trend:
-11.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Electric Fuse, Time Delay Blow, 0.5A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Fuse Class CC Slow Blow Acting 0.5A 600V Holder Cartridge 10.32 X 38.1mm Melamine
Littelfuse0FLQ012.T
Electric Fuse, Time Delay Blow, 12A, 500VAC, 300VDC, 10000A (IR), Inline/holder, 5AG
Littelfuse0505012.MXP
Fuse Miniature Fast Acting 12A 450V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/SEMKO/cULus
LittelfuseKLDR012.TXP
Electric Fuse, Time Delay Blow, 12A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Electric Fuse, Time Delay Blow, 12A, 600VAC, 300VDC, 300000A (IR), Inline/holder

Descriptions

Descriptions of Eaton LPJ-10SP provided by its distributors.

Fuse Class J Slow Blow Acting 10A 600V Holder Cartridge 20.57 X 57.15mm Carton CE/CSA/UL
Electric Fuse, Time Delay Blow, 10A, 600VAC, 300VDC, 300000A (IR), Inline/holder
Fuse; Low Peak; 10 A; 600 VAC/300 VDC; 0.81 in.; 2.25 in.; Yellow
FUSE, 10A, 600V, TIME DELAY; Product Range:LPJ Series; Fuse Current:10A; Voltage Rating VAC:600VAC; Voltage Rating VDC:300VDC; Fuse Size Metric:20.6mm x 57.2mm; Fuse Size Imperial:13/16" x 2-1/4"; Blow Characteristic:Time Delay RoHS Compliant: No
FUSE, 10A, 600V, TIME DELAY; Voltage Rat; FUSE, 10A, 600V, TIME DELAY; Voltage Rating VDC:300V; Voltage Rating VAC:600V; Fuse Current:10A; Blow Characteristic:Time Delay; Fuse Size Imperial:0.81" x 2.25"; Series:LPJ; Current Rating:10A; Diameter:0.81"; Fuse Leads:Unleaded
Bussmann Low-Peak Time Delay Fuse, Current Limiting, Series: LPJ, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Non-Rejection, 10 A, 600 VAC/300 VDC, 300/100 kA Interrupt, Class: J, 10 s Response, Ferrule Terminal, Holder Mount, Cylindrical Body, Dual Element, Melamine, 0.81 in Dia x 2.25 in L Body Size
Bussmann's UL Class J fuse products extend both our Low-Peak family of products with our LPJ_SP and LPJ_SPI dual-element, time-delay fuses as well as our Limitron line offering fast-acting JKS fuses. The LPJ fuses provide industry leading 300,000 amp interrupting rating at 600Vac RMS Sym and 100kA Vdc while delivering a minimum of 10 seconds of 500% rated current ride-through performance which is ideal for sizing of high inrush loads. The LPJ products are available with optional permanent replace fuse indication. These UL Class J products in sizes 1 to 600 amps provide exceptional performance at 600 Vac and 300 Vdc (see spec sheets for specific details) in a compact size rejecting footprint

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPJ10SP