Littelfuse KLDR010.T

Electric Fuse, Time Delay Blow, 10A, 600VAC, 300VDC, 200000A (IR), Inline/holder
$ 15.6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse KLDR010.T.

IHS

Datasheet4 pages14 years ago

element14 APAC

Future Electronics

Inventory History

3 month trend:
-14.53%

Alternate Parts

Price @ 1000
$ 15.6
$ 20.86
$ 20.86
Stock
14,642
54,805
54,805
Authorized Distributors
1
6
6
Current Rating
10 A
10 A
10 A
Voltage Rating (AC)
600 V
600 V
600 V
Voltage Rating (DC)
300 V
300 V
300 V
Mount
Holder
Holder
Holder

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-08-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2012-04-21
LTD Date2013-10-21

Related Parts

Littelfuse0FLQ012.T
Electric Fuse, Time Delay Blow, 12A, 500VAC, 300VDC, 10000A (IR), Inline/holder, 5AG
Littelfuse0505012.MXP
Fuse Miniature Fast Acting 12A 450V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/SEMKO/cULus
LittelfuseKLKR012.T
Fuse Class CC Fast Acting 12A 600V Holder Cartridge 10.3 X 38.1mm CE/CSA/UL
Fuse Class CC Slow Blow Acting 0.5A 600V Holder Cartridge 10 X 38mm Carton CE/CSA
Fuse Class CC Slow Blow Acting 0.5A 600V Holder Cartridge 10.32 X 38.1mm Melamine
EatonESD10
10A Fast Acting Ceramic Low Voltage Fuse 550VAC/250VDC

Descriptions

Descriptions of Littelfuse KLDR010.T provided by its distributors.

Electric Fuse, Time Delay Blow, 10A, 600VAC, 300VDC, 200000A (IR), Inline/holder
KLDR Series Time Delay 300 V 10 A Ø 10.3 x 38.1 mm Class CC POWR-GARD® Fuse
UL CLASS CC TIME DELAY FUSE FO <CA
Fuse, 10A, 600V, Time Delay; Product Range:Kldr Series; Fuse Current:10A; Voltage Rating Vac:600Vac; Voltage Rating Vdc:300Vdc; Fuse Size Metric:10.3Mm X 38.1Mm; Fuse Size Imperial:13/32" X 1-1/2"; Blow Characteristic:Time Delay Rohs Compliant: No |Littelfuse KLDR010.T

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN