Littelfuse 503JG1F

50 kOhm ±1% 3419 K 300°C Axial Glass Body NTC Thermistor
$ 0.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 503JG1F.

element14 APAC

Datasheet5 pages5 years ago

Sager Electronics

DigiKey

Future Electronics

Inventory History

3 month trend:
-26.48%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2004-11-29
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse503JG1J
50 kOhm ±5% 3892 K 300°C Axial Glass Body NTC Thermistor
Vishay07C5002JP
NTC Thermistor, 50000ohm, Through Hole Mount
Thermistor, NTC, 47 kohm, NTCLE Series, 4090 K, Through Hole, Radial Leaded
Epcos 47kOhms 450mW NTC Thermistor; 20s; 5.5 (Dia.) x 5mm
Ntc Cu 0.6 Ld Coded 47K 3% Bulk E3 |Vishay NTCLE100E3473HB0
Thermistor, Ntc, 4090K, 47 Kohm Rohs Compliant: Yes |Vishay NTCLE203E3473GB0

Descriptions

Descriptions of Littelfuse 503JG1F provided by its distributors.

50 kOhm ±1% 3419 K 300°C Axial Glass Body NTC Thermistor
NTC Thermistor, 50000ohm, Through Hole Mount
DO-35 Standard Series - Glass Encapsulated Thermistors, 50000Ω, -55°C to 300°C
Littelfuse SCT
THERMISTOR NTC 50KOHM 3892K DO35
NTC THERMISTOR 50K OHM 1% DO35
NTC THERMISTOR, 3892K, 50KOHM, TH; Thermistor Type:Glass Encapsulated, Axial Leaded; Resistance (25°C):50kohm; Product Range:-; B-Constant:3892K; B-Constant Tolerance:-; Probe Material:-; Lead Length:1"; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN