Vishay NTCLE100E3473JB0

Thermistor, NTC, 47 kohm, NTCLE Series, 4090 K, Through Hole, Radial Leaded
$ 0.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay NTCLE100E3473JB0.

IHS

Datasheet17 pages5 years ago

Upverter

element14 APAC

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-16.76%

CAD Models

Download Vishay NTCLE100E3473JB0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.297
$ 0.409
Stock
423,947
12,231
Authorized Distributors
6
4
Resistance
47 kΩ
47 kΩ
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Hold Current
-
-
Trip Current
-
-
Time to Trip
-
-
Power Rating
500 mW
500 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-10-22
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

NTC Elements, Nominal Resistance=47kΩ, Nominal Resistance Tolerance=±5%

Descriptions

Descriptions of Vishay NTCLE100E3473JB0 provided by its distributors.

Thermistor, NTC, 47 kohm, NTCLE Series, 4090 K, Through Hole, Radial Leaded
THERMISTOR NTC 47KOHM 4090K BEAD / NTC Thermistor 47k Bead
NTC-Resistor wired up [BC Components] NTCLE100E3473JB0 NTC-Resistor wired up
THERMISTOR, NTC, 47K; Thermistor Type:NTC; Resistance:47kohm; Thermistor Tolerance:-5% to +5%; Beta Value (K):4090K; Thermistor Case Style:Radial Leaded; No. of Pins:2; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Beta Value Lower Limit Temperature:25°C; Operating Temperature Range:-40°C to +125°C; Package / Case:Radial; Resistance Tolerance:± 5%; Series:640; Temperature Upper Limit Beta Value:85°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric