Vishay NTCLE203E3473GB0

Thermistor, Ntc, 4090K, 47 Kohm Rohs Compliant: Yes |Vishay NTCLE203E3473GB0
$ 0.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay NTCLE203E3473GB0.

IHS

Datasheet3 pages2 years ago

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
+85.51%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2007-08-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Thermistor NTC 47K Ohm 2% 2-Pin Radial 4090K -4.5 to -4 Bulk
Epcos 47kOhms 450mW NTC Thermistor; 20s; 5.5 (Dia.) x 5mm
Ntc Cu 0.6 Ld Coded 47K 3% Bulk E3 |Vishay NTCLE100E3473HB0
NTC Elements, Nominal Resistance=47kΩ, Nominal Resistance Tolerance=±5%
Thermistor, NTC, 47 kohm, NTCLE Series, 4090 K, Through Hole, Radial Leaded
Thermistor NTC 50K Ohm 2% 2-Pin Radial 4190K -5 to -4.5 Bulk

Descriptions

Descriptions of Vishay NTCLE203E3473GB0 provided by its distributors.

Thermistor, Ntc, 4090K, 47 Kohm Rohs Compliant: Yes |Vishay NTCLE203E3473GB0
Thermistor NTC 47KOhm 2% 2-Pin Radial Cardboard Box
NTC Thermistor, 47000ohm, Through Hole Mount
THERMISTOR NTC 47KOHM 4090K BEAD
NTC THERMISTOR 47K OHM 2% BEAD
NTC NI 0.4 LEAD 47K 2% BULK E3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric