Littelfuse 5.0SMDJ51CA-T7

5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 51V, RoHS
$ 0.738
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 5.0SMDJ51CA-T7.

IHS

Datasheet6 pages4 years ago

Burklin Elektronik

TME

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
-71.07%

CAD Models

Download Littelfuse 5.0SMDJ51CA-T7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.738
$ 0.738
Stock
30,237
96,001
Authorized Distributors
6
6
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
1
1
Breakdown Voltage
59.7 V
59.7 V
Clamping Voltage
82.4 V
82.4 V
Peak Pulse Power
5 kW
5 kW
Peak Pulse Current
60.7 A
60.7 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trans Voltage Suppressor Diode, 5000W, 51V V(RWM), Bidirectional, 1 Element, Silicon
Littelfuse5.0SMDJ45CA
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 45V, RoHS
Littelfuse5.0SMDJ48CA
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 48V, RoHS
Littelfuse5.0SMDJ40CA
5.05MDJ Series 40 V 5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
5.0SMLJ Series 77.4 V 5000 W Through Hole Bi-Directional TVS Diode - DO-214AB
Trans Voltage Suppressor Diode, 5000W, 43V V(RWM), Bidirectional, 1 Element, Silicon

Descriptions

Descriptions of Littelfuse 5.0SMDJ51CA-T7 provided by its distributors.

5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 51V, RoHS
Littelfuse SCT
Tvs 5Kw 51V 5% Bi Do-214Ab Tr07 Rohs/ T&r |Littelfuse 5.0SMDJ51CA-T7
Trans Voltage Suppressor Diode, 5000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
5000W 5Ã×A 60.7A 82.4V 56.7V 51V 62.7V Bi-Directional DO-214AB(SMCJ) TVS ROHS
TVS DIODE 51VWM 82.4VC DO214AB

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN