Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 5.0SMDJ45CA

5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 45V, RoHS
$ 0.748
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 5.0SMDJ45CA.

IHS

Datasheet6 pages5 years ago

Farnell

element14 APAC

Fuses Unlimited

Burklin Elektronik

Inventory History

3 month trend:
+44.48%

CAD Models

Download Littelfuse 5.0SMDJ45CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2004-03-25
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Littelfuse5KP45CA
5KP Series 72.7 V 5 kW Through Hole Bi-Directional TVS Diode - P-600
Littelfuse5.0SMDJ36CA
5.0SMDJ Series 36 V 5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
Littelfuse5.0SMDJ40CA
5.05MDJ Series 40 V 5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
5KP36 Series 5 kW 44.2 V Bi-Directional Through Hole TVS Diode - R-6
Trans Voltage Suppressor Diode, 5000W, 43V V(RWM), Bidirectional, 1 Element, Silicon
BournsSMAJ45CA
5.5A 400W 72.7V 50V Bidirectional 45V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of Littelfuse 5.0SMDJ45CA provided by its distributors.

5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 45V, RoHS
Littelfuse SCT
TVS Diodes & ESD Suppressors; 5.0SMDJ45CA; LITTELFUSE; 45 V; 72.7 V; 50 V; 50 V
DO-214AB SMC 5.0SMDJ 1 Surface Mount Zener Tvs Diode 50V 68.8A 5kW -65C~150C TJ
TVS DIODE 45VWM 72.7VC SMD / TVS Diode Single Bi-Dir 45V 5KW 2-Pin SMC T/R
Littelfuse Bidirectional TVS Diode, Vc=72.7V, SMD, DO-214AB, Vbr(min)=50V
5.0SMDJ Series 5 kW 72.7 Vcl Surface Mount Bi-Directional TVS Diode - DO-214AB
TVS DIODE, 5KW, 45V, BIDIR, DO-214AB; Product Range: 5.0SMDJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 45V; Clamping Voltage Vc Max: 72.7V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5.0SMDJ45CA.