Littelfuse 5.0SMDJ51CA

5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 51V, RoHS
$ 0.738
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 5.0SMDJ51CA.

IHS

Datasheet6 pages4 years ago

Future Electronics

Farnell

Burklin Elektronik

Littelfuse SCT

Inventory History

3 month trend:
-46.58%

CAD Models

Download Littelfuse 5.0SMDJ51CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.738
$ 0.738
Stock
96,024
29,808
Authorized Distributors
6
6
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
1
1
Breakdown Voltage
59.7 V
59.7 V
Clamping Voltage
82.4 V
82.4 V
Peak Pulse Power
5 kW
5 kW
Peak Pulse Current
60.7 A
60.7 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2004-12-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trans Voltage Suppressor Diode, 5000W, 51V V(RWM), Bidirectional, 1 Element, Silicon
Littelfuse5.0SMDJ45CA
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 45V, RoHS
Littelfuse5.0SMDJ48CA
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 48V, RoHS
Littelfuse5.0SMDJ40CA
5.05MDJ Series 40 V 5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
5.0SMLJ Series 77.4 V 5000 W Through Hole Bi-Directional TVS Diode - DO-214AB
Trans Voltage Suppressor Diode, 5000W, 43V V(RWM), Bidirectional, 1 Element, Silicon

Descriptions

Descriptions of Littelfuse 5.0SMDJ51CA provided by its distributors.

5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 51V, RoHS
Littelfuse SCT
Tvs 5Kw 51V 5%bi Do-214Ab Tr13 Rohs/ T&r Rohs Compliant: Yes |Littelfuse 5.0SMDJ51CA
DO-214AB SMC 5.0SMDJ 1 Surface Mount Zener Tvs Diode 82.4V 60.7A 5kW -65C~150C TJ
Trans Voltage Suppressor Diode, 5000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Transient Suppression Diode (TVS)
TVS DIODE, BIDIR, 82.4V, DO-214AB;
TVS DIODE 51VWM 82.4VC DO214AB
5KW 60.7A 82.4V 56.7V SMC(DO-214AB) 2.42mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN