Littelfuse 5.0SMDJ48CA

5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 48V, RoHS
$ 0.737
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 5.0SMDJ48CA.

IHS

Datasheet6 pages4 years ago

Newark

LKR

Burklin Elektronik

Fuses Unlimited

Inventory History

3 month trend:
+13.83%

CAD Models

Download Littelfuse 5.0SMDJ48CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.737
$ 0.716
Stock
137,895
32,632
Authorized Distributors
6
6
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
1
1
Breakdown Voltage
56.1 V
56.1 V
Clamping Voltage
77.4 V
77.4 V
Peak Pulse Power
5 kW
5 kW
Peak Pulse Current
64.7 A
64.7 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2004-12-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse5KP48CA-B
Tvs Axial Hi-Power - Bulk/ Bulk Rohs Compliant: Yes |Littelfuse 5KP48CA-B
Trans Voltage Suppressor Diode, 5000W, 48V V(RWM), Bidirectional, 1 Element, Silicon
5.0SMLJ Series 77.4 V 5000 W Through Hole Bi-Directional TVS Diode - DO-214AB
Littelfuse5.0SMDJ40CA
5.05MDJ Series 40 V 5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
Littelfuse5.0SMDJ43CA
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 43V, RoHS
Trans Voltage Suppressor Diode, 5000W, 43V V(RWM), Bidirectional, 1 Element, Silicon

Descriptions

Descriptions of Littelfuse 5.0SMDJ48CA provided by its distributors.

5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 48V, RoHS
Littelfuse SCT
Tvs 5Kw 48V 5%bi Do-214Ab Tr13 Rohs/ T&r Rohs Compliant: Yes |Littelfuse 5.0SMDJ48CA
DO-214AB SMC 5.0SMDJ 1 Surface Mount Zener Tvs Diode 53.3V 64.7A 5kW -65C~150C TJ
5.0SMDJ Series 48 V 5000 W Bi-Directional Transient Voltage Suppressor - SMC
TVS DIODE, 5KW, 48V, BIDIR, DO-214AB; Product Range: 5.0SMDJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 48V; Clamping Voltage Vc Max: 77.4V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN