Littelfuse 5.0SMDJ45A-T7

5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 45V, RoHS
$ 0.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 5.0SMDJ45A-T7.

IHS

Datasheet6 pages4 years ago

Burklin Elektronik

Future Electronics

TME

Littelfuse SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Littelfuse 5.0SMDJ45A-T7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.725
$ 0.729
Stock
31,877
27,013
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
52.65 V
50.3 V
Clamping Voltage
72.7 V
69.4 V
Peak Pulse Power
5 kW
5 kW
Peak Pulse Current
68.8 A
72.1 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diode TVS Single Uni-Dir 45V 5KW 2-Pin Case R-6 T/R
Littelfuse5KP45A
5KP Series 5kW 45 V Uni-Directional Axial TVS Diode - P-600
Littelfuse5.0SMDJ36A
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 36V, RoHS
Littelfuse5.0SMDJ40A
TVS DIODE 40VWM 64.5VC DO214AB / 64.5V Clamp 77.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Trans Voltage Suppressor Diode, 5000W, 36V V(RWM), Unidirectional, 1 Element, Silicon
Trans Voltage Suppressor Diode, 5000W, 40V V(RWM), Unidirectional, 1 Element, Silicon

Descriptions

Descriptions of Littelfuse 5.0SMDJ45A-T7 provided by its distributors.

5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 45V, RoHS
Littelfuse SCT
Tvs 5Kw 45V 5%uni Do-214Ab Tr07 Rohs/ T&r |Littelfuse 5.0SMDJ45A-T7
Trans Voltage Suppressor Diode, 5000W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Diode TVS Single Uni-Dir 45V 5KW 2-Pin SMC T/R
5000W 68.8A 5Ã×A 72.7V 50V 45V 55.3V Unidirectional DO-214AB(SMCJ) TVS ROHS
ESD Suppressors / TVS Diodes 45V 5KW 5% UNI DO-214AB
TVS DIODE 45VWM 72.7VC DO214AB
5KW 68.8A 72.7V 50V SMC(DO-214AB) 2.42mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN