Littelfuse 5.0SMDJ43A-T7

5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 43V, RoHS
$ 0.729
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 5.0SMDJ43A-T7.

IHS

Datasheet6 pages4 years ago

Burklin Elektronik

TME

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
-100%

CAD Models

Download Littelfuse 5.0SMDJ43A-T7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.729
$ 0.725
Stock
27,013
31,877
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
50.3 V
52.65 V
Clamping Voltage
69.4 V
72.7 V
Peak Pulse Power
5 kW
5 kW
Peak Pulse Current
72.1 A
68.8 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2004-12-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse5KP43A
5KP Series 69.4 V 5 kW Through Hole Uni-Directional TVS Diode - P-600
LittelfuseSLD43U-017
Tvs Axial Hi-Power - Sld43 Uni Lddiode/ T&r |Littelfuse SLD43U-017
Littelfuse5KP43A-B
5KP Series - 5000W Axial Leaded Transient Voltage Suppression (TVS) Diode, P600, RoHS
Trans Voltage Suppressor Diode, 5000W, 43V V(RWM), Unidirectional, 1 Element, Silicon
Trans Voltage Suppressor Diode, 5000W, 36V V(RWM), Unidirectional, 1 Element, Silicon
Trans Voltage Suppressor Diode, 5000W, 40V V(RWM), Unidirectional, 1 Element, Silicon

Descriptions

Descriptions of Littelfuse 5.0SMDJ43A-T7 provided by its distributors.

5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 43V, RoHS
Littelfuse SCT
Tvs 5Kw 43V 5%uni Do-214Ab Tr07 Rohs/ T&r |Littelfuse 5.0SMDJ43A-T7
Trans Voltage Suppressor Diode, 5000W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
TVS DIODE 43VWM 69.4VC DO214AB

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN