Littelfuse 5.0SMDJ33A-T7

Tvs 5Kw 33V 5%uni Do-214Ab Tr07 Rohs/ T&r Rohs Compliant: Yes |Littelfuse 5.0SMDJ33A-T7
$ 0.732
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 5.0SMDJ33A-T7.

IHS

Datasheet6 pages4 years ago

Newark

HQonline

Burklin Elektronik

TME

Inventory History

3 month trend:
-2.16%

CAD Models

Download Littelfuse 5.0SMDJ33A-T7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.732
$ 0.722
$ 0.722
Stock
25,611
327,525
327,525
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
38.65 V
38.65 V
38.65 V
Clamping Voltage
53.3 V
53.3 V
53.3 V
Peak Pulse Power
5 kW
5 kW
5 kW
Peak Pulse Current
93.9 A
93.9 A
93.9 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Littelfuse5KP33A
ESD protection diodes / TVS diodes; LITTELFUSE; 5KP33A; 53.3 V; 95.7 A; 33 V; 36.7 V - 40.6 V
Trans Voltage Suppressor Diode, 5000W, 33V V(RWM), Unidirectional, 1 Element, Silicon
5000 W 33 V Uni Directional Through Hole Transient Voltage Suppressor Diode
Trans Voltage Suppressor Diode, 5000W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Littelfuse5.0SMDJ30A
5.0SMDJ Series 48.4 V 5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
Littelfuse5KP26A
TVS DIODE Trans Voltage Suppressor Diode, 5000W, 26V V(RWM), Unidirectional, 1 Element, Silicon

Descriptions

Descriptions of Littelfuse 5.0SMDJ33A-T7 provided by its distributors.

Tvs 5Kw 33V 5%uni Do-214Ab Tr07 Rohs/ T&r Rohs Compliant: Yes |Littelfuse 5.0SMDJ33A-T7
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 33V, RoHS
Littelfuse SCT
93.9A 5kW 53.3V 36.7V Unidirectional 33V DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 5000W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
TVS Diode Single Uni-Dir 33V 5KW 2-Pin SMC T/R
Transient Suppression Diode (TVS)
TVS DIODE 33VWM 53.3VC DO214AB

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN