Littelfuse 5KP33A

ESD protection diodes / TVS diodes; LITTELFUSE; 5KP33A; 53.3 V; 95.7 A; 33 V; 36.7 V - 40.6 V
$ 1.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 5KP33A.

Newark

Datasheet6 pages5 years ago

Farnell

TME

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+72.97%

CAD Models

Download Littelfuse 5KP33A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseSLD33U-017
SLD Series 36.7 V 95.7 A 5000 W Unidirectional Through Hole TVS Diode - P600
LittelfuseSLD30U-017
TVS Diode Single Uni-Dir 30V 5KW Automotive 2-Pin Case P-600 T/R
Littelfuse5.0SMDJ36A
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 36V, RoHS
Trans Voltage Suppressor Diode, 5000W, 36V V(RWM), Unidirectional, 1 Element, Silicon
Trans Voltage Suppressor Diode, 5000W, 40V V(RWM), Unidirectional, 1 Element, Silicon
Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Unidirectional, 1 Element, Silicon

Descriptions

Descriptions of Littelfuse 5KP33A provided by its distributors.

ESD protection diodes / TVS diodes; LITTELFUSE; 5KP33A; 53.3 V; 95.7 A; 33 V; 36.7 V - 40.6 V
5KP Series - 5000W Axial Leaded Transient Voltage Suppression (TVS) Diode, P600, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 5000W, 33V V(RWM), Unidirectional, 1 Element, Silicon
95.7A 5kW 53.3V 36.7V 33V Plugin ESD and Surge Protection (TVS/ESD) ROHS
TVS Diode 33V Unidirectional 5kW P600 Surge Suppressor
TVS Diode, 5000W, VBR 36.7 40.6V 5mA, Uni Dir, P 600
5KP33A, UNI-DIRECTIONAL TVS DIODE, 5000W, 2-PIN P600
ESD Suppressors / TVS Diodes 33Vso 26VAC 94A
TVS DIODE, 5KW, 33V, P600; PRODUCT RANGE
GLASS PASSIVATED JUNCTION TRANSIENT VOLTAGE SUPPRESSOR VOLTAGE-5.0 to 110 Volts | TVS DIODE 33V 53.3V P600
TVS AXIAL HI-POWER - 5KP33A CR T&R
Littelfuse UnidirectionalTVSDiodes, Maximum clamping voltage 53.3V, Through hole mounting, P600encapsulation, Minimum breakdown voltage 36.7V
TVS DIODE, 5KW, 33V, P600, FULL REEL; Product Range: 5KP Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 33V; Clamping Voltage Vc Max: 53.3V; Diode Case Style: P600; No. of Pins: 2Pins;

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5KP33A.