Littelfuse 5.0SMDJ33A

5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 33V, RoHS
$ 0.782
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 5.0SMDJ33A.

Newark

Datasheet6 pages5 years ago
Datasheet6 pages5 years ago

Future Electronics

element14 APAC

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+50.64%

CAD Models

Download Littelfuse 5.0SMDJ33A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.782
$ 0.688
$ 0.688
Stock
171,175
247,464
247,464
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
38.65 V
-
-
Clamping Voltage
53.3 V
-
-
Peak Pulse Power
5 kW
5 kW
5 kW
Peak Pulse Current
93.9 A
-
-

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2004-03-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse5KP33A
ESD protection diodes / TVS diodes; LITTELFUSE; 5KP33A; 53.3 V; 95.7 A; 33 V; 36.7 V - 40.6 V
Trans Voltage Suppressor Diode, 5000W, 33V V(RWM), Unidirectional, 1 Element, Silicon
Littelfuse5.0SMDJ36A
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 36V, RoHS
Littelfuse5.0SMDJ40A
TVS DIODE 40VWM 64.5VC DO214AB / 64.5V Clamp 77.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Trans Voltage Suppressor Diode, 5000W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
5000 W 58.1 Vcl Uni-Directional Axial Through Hole TVS Diode - P600

Descriptions

Descriptions of Littelfuse 5.0SMDJ33A provided by its distributors.

5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 33V, RoHS
Littelfuse SCT
5.0SMDJ Series 5 kW 33 V ±5% Uni-Directional TVS Diode - DO-214AB
Littelfuse Unidirectional TVS Diode, Vc=53.3V, SMD, DO-214AB, Vbr=36.7V
TVS DIODE, UNIDIR, 33V, 5KW, DO-214AB; Product Range: 5.0SMDJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 33V; Clamping Voltage Vc Max: 53.3V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5.0SMDJ33A.