Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 5.0SMDJ30A

5.0SMDJ Series 48.4 V 5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
$ 0.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 5.0SMDJ30A.

IHS

Datasheet6 pages5 years ago

Electro Sonic

Newark

Burklin Elektronik

element14 APAC

Inventory History

3 month trend:
+102%

CAD Models

Download Littelfuse 5.0SMDJ30A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Diode TVS Single Uni-Directional 28V 5KW 2-Pin DO-214AB Plastic T/R
Littelfuse5KP30A
TVS Diode Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Unidirectional, 1 Element, Silicon
Littelfuse5.0SMDJ24A
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 24V, RoHS
Littelfuse5KP33A
ESD protection diodes / TVS diodes; LITTELFUSE; 5KP33A; 53.3 V; 95.7 A; 33 V; 36.7 V - 40.6 V
5000 W 33 V Uni Directional Through Hole Transient Voltage Suppressor Diode
Trans Voltage Suppressor Diode, 5000W, 33V V(RWM), Unidirectional, 1 Element, Silicon

Descriptions

Descriptions of Littelfuse 5.0SMDJ30A provided by its distributors.

5.0SMDJ Series 48.4 V 5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 30V, RoHS
Littelfuse SCT
TVS Diode Single Uni-Dir 30V 5KW 2-Pin SMC T/R / TVS DIODE 30VWM 48.4VC SMD
Littelfuse UnidirectionalTVSDiodes, Maximum clamping voltage 48.4V, SMD mount, DO-214ABencapsulation, Minimum breakdown voltage 33.3V
TVS DIODE, 5KW, 30V, UNIDIR, DO-214AB; Product Range: 5.0SMDJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 30V; Clamping Voltage Vc Max: 48.4V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5.0SMDJ30A.