Littelfuse 5.0SMDJ20A

5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 20V, RoHS
$ 0.739
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 5.0SMDJ20A.

Newark

Datasheet6 pages4 years ago
Datasheet6 pages10 years ago

Farnell

Future Electronics

Burklin Elektronik

Littelfuse SCT

Inventory History

3 month trend:
-19.62%

CAD Models

Download Littelfuse 5.0SMDJ20A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.739
$ 0.811
$ 0.811
Stock
80,929
168,027
168,027
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
23.35 V
23.35 V
23.35 V
Clamping Voltage
32.4 V
32.4 V
32.4 V
Peak Pulse Power
5 kW
5 kW
5 kW
Peak Pulse Current
155 A
-
-

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2004-03-25
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Littelfuse5KP20A
5KP Series 32.4 V 5 kW Through Hole Uni-Directional TVS Diode - P-600
Littelfuse5.0SMDJ24A
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 24V, RoHS
Littelfuse5.0SMDJ16A
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 16V, RoHS
Trans Voltage Suppressor Diode, 5000W, 24V V(RWM), Unidirectional, 1 Element, Silicon
Diode TVS Single Uni-Directional 16V 5KW 2-Pin DO-214AB Plastic T/R
BournsSMBJ20A
TVS Diode, SMBJ Series, Unidirectional, 20 V, 32.4 V, DO-214AA (SMB), 2 Pins

Descriptions

Descriptions of Littelfuse 5.0SMDJ20A provided by its distributors.

5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 20V, RoHS
Littelfuse SCT
5.0SMDJ Series 32.4 Vcl 5 kW Uni-Directional TVS Diode - DO-214AB
TVS DIODE, UNIDIR, 20V, 5KW, DO-214AB; Product Range: 5.0SMDJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 20V; Clamping Voltage Vc Max: 32.4V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN