Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 5.0SMDJ24A

5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 24V, RoHS
$ 0.733
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 5.0SMDJ24A.

IHS

Datasheet6 pages5 years ago

Upverter

Farnell

Newark

Future Electronics

Inventory History

3 month trend:
+66.49%

CAD Models

Download Littelfuse 5.0SMDJ24A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Littelfuse5KP24A
5KP Series 38.9 V 5 kW Through Hole Uni-Directional TVS Diode - P-600
Littelfuse4.0SMDJ24A
Trans Voltage Suppressor Diode, 4000W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Littelfuse5.0SMDJ30A
5.0SMDJ Series 48.4 V 5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Unidirectional, 1 Element, Silicon
Trans Voltage Suppressor Diode, 5000W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Diode TVS Single Uni-Directional 28V 5KW 2-Pin DO-214AB Plastic T/R

Descriptions

Descriptions of Littelfuse 5.0SMDJ24A provided by its distributors.

5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 24V, RoHS
Littelfuse SCT
5.0SMDJ Series 5 kW 24 V Uni-Directional SMT TVS Diode - DO-214AB
Littelfuse UnidirectionalTVSDiodes, Maximum clamping voltage 38.9V, SMD mount, DO-214ABencapsulation, Minimum breakdown voltage 26.7V
TVS DIODE, 5KW, 24V, UNIDIR, DO-214AB; Product Range: 5.0SMDJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 24V; Clamping Voltage Vc Max: 38.9V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5.0SMDJ24A.